Part Details for SD1206S040L2R0 by Kyocera AVX Components
Overview of SD1206S040L2R0 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD1206S040L2R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-SD1206S040L2R0CT-ND
|
DigiKey | SCHOTTKY DIODES Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3131 In Stock |
|
$0.2387 / $0.6800 | Buy Now |
DISTI #
581-SD1206S040L2R0
|
Mouser Electronics | Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V 3 0A RoHS: Compliant | 0 |
|
$0.2380 / $0.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2270 | Buy Now |
DISTI #
SD1206S040L2R0
|
TTI | Schottky Diodes & Rectifiers DIODE SCHOTTKY 40V 3 0A RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 3000 In Stock |
|
$0.2390 / $0.2800 | Buy Now |
DISTI #
SD1206S040L2R0
|
Avnet Abacus | Diode Schottky 40V 2A 2-Pin SOD-123 T/R (Alt: SD1206S040L2R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SD1206S040L2R0
SD1206S040L2R0 CAD Models
SD1206S040L2R0 Part Data Attributes
|
SD1206S040L2R0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SD1206S040L2R0
Kyocera AVX Components
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | R-PDSO-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-30 Code | R-PDSO-N2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD1206S040L2R0
This table gives cross-reference parts and alternative options found for SD1206S040L2R0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD1206S040L2R0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB068MM-40TFTR | Rectifier Diode, | ROHM Semiconductor | SD1206S040L2R0 vs RB068MM-40TFTR |
BYS10-45-E3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SD1206S040L2R0 vs BYS10-45-E3/TR |
TSCD24WH-XX-RG70 | Rectifier Diode, | Taitron Components Inc | SD1206S040L2R0 vs TSCD24WH-XX-RG70 |
S24 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SD1206S040L2R0 vs S24 |
BYS10-45HE3/TR | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN | Vishay Intertechnologies | SD1206S040L2R0 vs BYS10-45HE3/TR |
ACDBMS240-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | SD1206S040L2R0 vs ACDBMS240-HF |
BYS10-45HE3_A/H | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | SD1206S040L2R0 vs BYS10-45HE3_A/H |
RB068L-40TF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, PMDS, 2 PIN | ROHM Semiconductor | SD1206S040L2R0 vs RB068L-40TF |
TSCD24WH-XX-TR70 | Rectifier Diode, | Taitron Components Inc | SD1206S040L2R0 vs TSCD24WH-XX-TR70 |
BYS10-45-E3/TR | DIODE 1.5 A, 45 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | SD1206S040L2R0 vs BYS10-45-E3/TR |