Part Details for ACDBMS240-HF by Comchip Technology Corporation Ltd
Overview of ACDBMS240-HF by Comchip Technology Corporation Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACDBMS240-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-ACDBMS240-HFCT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A SOD123F Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2872 In Stock |
|
$0.0555 / $0.3800 | Buy Now |
DISTI #
750-ACDBMS240-HF
|
Mouser Electronics | Schottky Diodes & Rectifiers AUTOMOTIVE DIODE SCHOTTKY 40V 2A SOD-123F RoHS: Compliant | 5734 |
|
$0.0550 / $0.2600 | Buy Now |
|
NAC | AUTOMOTIVE DIODE SCHOTTKY 40V 2A SOD-123F RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0640 / $0.1200 | Buy Now |
Part Details for ACDBMS240-HF
ACDBMS240-HF CAD Models
ACDBMS240-HF Part Data Attributes
|
ACDBMS240-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
ACDBMS240-HF
Comchip Technology Corporation Ltd
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Package Description | R-PDSO-F2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-03-22 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.52 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for ACDBMS240-HF
This table gives cross-reference parts and alternative options found for ACDBMS240-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACDBMS240-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD1206S040L2R0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Kyocera AVX Components | ACDBMS240-HF vs SD1206S040L2R0 |
SGP0240SD | Rectifier Diode, | Surge Components Inc | ACDBMS240-HF vs SGP0240SD |
S24F1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | ACDBMS240-HF vs S24F1 |
BYS10-45-M3/TR3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ACDBMS240-HF vs BYS10-45-M3/TR3 |
CMS11(TE12L) | DIODE 2 A, 40 V, SILICON, RECTIFIER DIODE, M-FLAT-2, Rectifier Diode | Toshiba America Electronic Components | ACDBMS240-HF vs CMS11(TE12L) |
BYS10-45HE3_A/I | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.5A, 45V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Vishay Intertechnologies | ACDBMS240-HF vs BYS10-45HE3_A/I |
S24F6 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | ACDBMS240-HF vs S24F6 |
SD1206T040S2R0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Kyocera AVX Components | ACDBMS240-HF vs SD1206T040S2R0 |
BYS10-45HE3/TR | DIODE 1.5 A, 45 V, SILICON, RECTIFIER DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Rectifier Diode | Vishay Semiconductors | ACDBMS240-HF vs BYS10-45HE3/TR |
S24F5 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | ACDBMS240-HF vs S24F5 |