Part Details for SD103AW_R1_00001 by PanJit Semiconductor
Overview of SD103AW_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SD103AW_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-SD103AW_R1_00001
|
Mouser Electronics | Schottky Diodes & Rectifiers 40V,Schottky,SOD-123,0.35A RoHS: Compliant | 10038 |
|
$0.0210 / $0.2100 | Buy Now |
|
NAC | 40V,Schottky,SOD-123,0.35A RoHS: Compliant Min Qty: 1 Package Multiple: 3000 Container: Reel | 129980 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
SD103AW_R1_00001
|
Avnet Silica | SOD 123/0.35A/40V/Schottky Diode/SMD (Alt: SD103AW_R1_00001) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SD103AW_R1_00001
SD103AW_R1_00001 CAD Models
SD103AW_R1_00001 Part Data Attributes
|
SD103AW_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SD103AW_R1_00001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Samacsys Manufacturer | PANJIT | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for SD103AW_R1_00001
This table gives cross-reference parts and alternative options found for SD103AW_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AW_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103AWL-CC2-R | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, LEAD FREE PACKAGE-2 | Unisonic Technologies Co Ltd | SD103AW_R1_00001 vs SD103AWL-CC2-R |
SD103AW | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | SD103AW_R1_00001 vs SD103AW |
SD103AW | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-2 | WEITRON INTERNATIONAL CO., LTD. | SD103AW_R1_00001 vs SD103AW |
SD103AW-TP | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SD103AW_R1_00001 vs SD103AW-TP |
SD103AW-G3-18 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD103AW_R1_00001 vs SD103AW-G3-18 |
SD103AW-7 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | Diodes Incorporated | SD103AW_R1_00001 vs SD103AW-7 |
SD103AW-H | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, HALOGEN FREE, PLASTIC PACKAGE-2 | Formosa Microsemi Co Ltd | SD103AW_R1_00001 vs SD103AW-H |
SD103AW-CA2-R | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, SOD-123, 2 PIN | Unisonic Technologies Co Ltd | SD103AW_R1_00001 vs SD103AW-CA2-R |
SD103AWRH | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Taiwan Semiconductor | SD103AW_R1_00001 vs SD103AWRH |
SD103AW-HE3-08 | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD103AW_R1_00001 vs SD103AW-HE3-08 |