Part Details for SD103AW-7 by Diodes Incorporated
Overview of SD103AW-7 by Diodes Incorporated
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SD103AW-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SD103AW-7
|
Avnet Americas | Diode Schottky 40V 0.35A 2-Pin SOD-123 T/R - Tape and Reel (Alt: SD103AW-7) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | 8621 |
|
RFQ | ||
|
Bristol Electronics | 5769 |
|
RFQ | ||
|
Quest Components | 0.35 A, 40 V, SILICON, SIGNAL DIODE, SOD-123 | 4615 |
|
$0.1200 / $0.6000 | Buy Now |
|
Quest Components | 0.35 A, 40 V, SILICON, SIGNAL DIODE, SOD-123 | 2320 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | 0.35 A, 40 V, SILICON, SIGNAL DIODE, SOD-123 | 1995 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | 0.35 A, 40 V, SILICON, SIGNAL DIODE, SOD-123 | 1610 |
|
$0.2000 / $1.0000 | Buy Now |
|
Quest Components | 0.35 A, 40 V, SILICON, SIGNAL DIODE, SOD-123 | 1170 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | 0.35 A, 40 V, SILICON, SIGNAL DIODE, SOD-123 | 233 |
|
$0.0750 / $0.1200 | Buy Now |
DISTI #
SMC-SD103AW-7
|
Sensible Micro Corporation | 0.35 A, 40 V, Silicon, Signal Diode, Sod-123 RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 2879 |
|
$0.0900 / $0.0975 | RFQ |
Part Details for SD103AW-7
SD103AW-7 CAD Models
SD103AW-7 Part Data Attributes
|
SD103AW-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SD103AW-7
Diodes Incorporated
Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.37 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 1.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.35 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD103AW-7
This table gives cross-reference parts and alternative options found for SD103AW-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103AW-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD103AW | Rectron Semiconductor | Check for Price | Rectifier Diode, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD103AW-7 vs SD103AW |
SD103AW-GT1 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | SD103AW-7 vs SD103AW-GT1 |
SD103AWL-CA2-R | Unisonic Technologies Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, LEAD FREE PACKAGE-2 | SD103AW-7 vs SD103AWL-CA2-R |
SD103AW-T1 | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD103AW-7 vs SD103AW-T1 |
SD103AW | Promax-Johnton Electronic Corporation | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD103AW-7 vs SD103AW |
SD103AW_R2_10001 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.35A, 40V V(RRM), Silicon, SOD-123, 2 PIN | SD103AW-7 vs SD103AW_R2_10001 |
SD103AW-G3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, GREEN PACKAGE-2 | SD103AW-7 vs SD103AW-G3-18 |
SD103AW-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 40V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SD103AW-7 vs SD103AW-T1-LF |