Part Details for SD103A-AP by Micro Commercial Components
Overview of SD103A-AP by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SD103A-AP
SD103A-AP CAD Models
SD103A-AP Part Data Attributes:
|
SD103A-AP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SD103A-AP
Micro Commercial Components
Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-35, GLASS PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-35 | |
Package Description | GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 15 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Recovery Time-Max | 0.01 µs | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for SD103A-AP
This table gives cross-reference parts and alternative options found for SD103A-AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD103A-AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD103A-TP | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | SD103A-AP vs SD103A-TP |
SD103A-BP | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | SD103A-AP vs SD103A-BP |
SD103A | Rectifier Diode, Schottky, 1 Element, 40V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Micro Commercial Components | SD103A-AP vs SD103A |