There are no models available for this part yet.
Overview of SD101AWS-7 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for SD101AWS-7 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SD101AWSDICT-ND
|
DigiKey | DIODE SCHOTTKY 60V 15MA SOD323 Min Qty: 3000 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Tape & Reel (TR) |
12000 In Stock |
|
$0.1563 | Buy Now | |
Quest Components | 0.015 A, 60 V, SILICON, SIGNAL DIODE | 2867 |
|
$0.1465 / $0.3516 | Buy Now |
CAD Models for SD101AWS-7 by Diodes Incorporated
Part Data Attributes for SD101AWS-7 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Part Package Code
|
SOD
|
Package Description
|
PLASTIC, SOD-323, 2 PIN
|
Pin Count
|
2
|
Manufacturer Package Code
|
SOD-323
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.70
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Application
|
GENERAL PURPOSE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.41 V
|
JESD-30 Code
|
R-PDSO-G2
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
2 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
0.015 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.2 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
60 V
|
Reverse Recovery Time-Max
|
0.001 µs
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for SD101AWS-7
This table gives cross-reference parts and alternative options found for SD101AWS-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101AWS-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD101AWS-13 | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, PLASTIC, SOD-323, 2 PIN | Diodes Incorporated | SD101AWS-7 vs SD101AWS-13 |
SD101AWS-TP-HF | Rectifier Diode, | Micro Commercial Components | SD101AWS-7 vs SD101AWS-TP-HF |
SD101AWS-E3-08 | Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | Vishay Intertechnologies | SD101AWS-7 vs SD101AWS-E3-08 |
SD101AWS_R2_00001 | Rectifier Diode, Schottky, 1 Element, 0.35A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101AWS-7 vs SD101AWS_R2_00001 |
SD101AWST/R13 | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SD101AWS-7 vs SD101AWST/R13 |
SD101AWS-TP | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | SD101AWS-7 vs SD101AWS-TP |
SD101AWS-7-F | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 | Diodes Incorporated | SD101AWS-7 vs SD101AWS-7-F |
SD101AWS-T1-LF | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SD101AWS-7 vs SD101AWS-T1-LF |
SD101AWS-G3-08 | Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, GREEN PACKAGE-2 | Vishay Intertechnologies | SD101AWS-7 vs SD101AWS-G3-08 |
SD101AWS | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | SD101AWS-7 vs SD101AWS |
Related Parts for SD101AWS-7
-
SD403C08S10CRectifier Diodes
-
SDC15Transient Suppressors
-
SD210DE-2Power Field-Effect Transistors
-
MC78LC50NTRLinear Regulator ICs
-
875FU-562M=P3Fixed Inductors
-
SD02D2405APower Supply Modules
-
SFCF1024H1BK2MT-C-MO-553-SMAFlash Memories
-
SDV1608E140C500NPTFNon-linear Resistors
-
SEMIX453GD176HDCIGBTs