Part Details for SD101AW-TP-HF by Micro Commercial Components
Overview of SD101AW-TP-HF by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SD101AW-TP-HF
SD101AW-TP-HF CAD Models
SD101AW-TP-HF Part Data Attributes
|
SD101AW-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SD101AW-TP-HF
Micro Commercial Components
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.015 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.4 W | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Recovery Time-Max | 0.001 µs | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SD101AW-TP-HF
This table gives cross-reference parts and alternative options found for SD101AW-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD101AW-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SD101AW-T | Micro Commercial Components | Check for Price | Rectifier Diode | SD101AW-TP-HF vs SD101AW-T |
SD101AW-G3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, GREEN PACKAGE-2 | SD101AW-TP-HF vs SD101AW-G3-18 |
SD101AW | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, PLASTIC PACKAGE-2 | SD101AW-TP-HF vs SD101AW |
SD101AW-TP | Micro Commercial Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SD101AW-TP-HF vs SD101AW-TP |
SD101AW-HE3-08 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | SD101AW-TP-HF vs SD101AW-HE3-08 |
SD101AW-HE3-18 | Vishay Intertechnologies | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2 | SD101AW-TP-HF vs SD101AW-HE3-18 |
SD101AWT/R7 | PanJit Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.35A, 60V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SD101AW-TP-HF vs SD101AWT/R7 |
SD101AW | Silicon Standard Corp | Check for Price | Rectifier Diode, Schottky, 1 Element, 0.015A, 60V V(RRM) | SD101AW-TP-HF vs SD101AW |
SD101AW | TDK Micronas GmbH | Check for Price | Rectifier Diode, Schottky, 1 Element, Silicon | SD101AW-TP-HF vs SD101AW |