Converters
SD-14592F1-335
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36

Overview of SD-14592F1-335 by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for SD-14592F1-335 by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD-14592F1-335 by Data Device Corporation

SD-14592F1-335
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
DFP
Package Description
CERAMIC, FP-36
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
Analog Input Voltage-Max
11.8 V
Angular Accuracy-Max
1.3 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-CDFP-F36
JESD-609 Code
e0
Length
48.26 mm
Number of Bits
16
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC
Package Code
DFP
Package Equivalence Code
FL36,.8,100
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534
Seated Height-Max
5.334 mm
Signal/Output Frequency
1000 Hz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Tracking Rate-Max
2.5 rps
Width
20.3 mm
Want to compare parts?
  1. SD-14592F1-335
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36
    VS

Alternate Parts for SD-14592F1-335

This table gives cross-reference parts and alternative options found for SD-14592F1-335. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-14592F1-335, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD-14592F1-185 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14592F1-335 vs SD-14592F1-185
SD-14592F1-895 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14592F1-335 vs SD-14592F1-895
SD-14592F1-395 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14592F1-335 vs SD-14592F1-395
SD-14592F1-295 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14592F1-335 vs SD-14592F1-295
SD-14592F1-575 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14592F1-335 vs SD-14592F1-575
SD-14592F1-165 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14592F1-335 vs SD-14592F1-165
SD-14592F1-815 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14592F1-335 vs SD-14592F1-815
SD-14592F1-235 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14592F1-335 vs SD-14592F1-235
SD-14592F1-315 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14592F1-335 vs SD-14592F1-315
SD-14592F1-825 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14592F1-335 vs SD-14592F1-825
Part Number Description Manufacturer Compare
SD-14592F1-475 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14592F1-335 vs SD-14592F1-475
SD-14592F1-595 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14592F1-335 vs SD-14592F1-595
RD-14591D1-142 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation SD-14592F1-335 vs RD-14591D1-142
RD-14591D1-822 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation SD-14592F1-335 vs RD-14591D1-822
RD-14591D1-502 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation SD-14592F1-335 vs RD-14591D1-502
5962-9673509HYA Synchro or Resolver to Digital Converter, Hybrid, DFP-36 Data Device Corporation SD-14592F1-335 vs 5962-9673509HYA
SD-14592F1-255 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14592F1-335 vs SD-14592F1-255
SD-14592F1-805 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14592F1-335 vs SD-14592F1-805
SD-14592F1-274 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14592F1-335 vs SD-14592F1-274
RD-14591D1-262 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation SD-14592F1-335 vs RD-14591D1-262

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD-14592F1-335 by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD-14592F1-335 by Data Device Corporation

Select Manufacturer
Which Manufacturer of SD-14592F1-335 would you like to use for your alert(s)?
  • Please alert me when SD-14592F1-335 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD-14592F1-335 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD-14592F1-335 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD-14592F1-335 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD-14592F1-335.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD-14592F1-335 by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: