Converters
RD-14591D1-822
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36

Overview of RD-14591D1-822 by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for RD-14591D1-822 by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD-14591D1-822 by Data Device Corporation

RD-14591D1-822
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
MODULE
Package Description
,
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
Analog Input Voltage-Max
11.8 V
Angular Accuracy-Max
4 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-MDMA-P36
JESD-609 Code
e0
Length
48.26 mm
Number of Bits
14
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
METAL
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Signal/Output Frequency
1000 Hz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Tracking Rate-Max
10 rps
Width
20.32 mm
Want to compare parts?
  1. RD-14591D1-822
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36
    VS

Alternate Parts for RD-14591D1-822

This table gives cross-reference parts and alternative options found for RD-14591D1-822. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD-14591D1-822, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RD-14591D1-462 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14591D1-822 vs RD-14591D1-462
RD-14591D1-802 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14591D1-822 vs RD-14591D1-802
RD-14591D1-522 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14591D1-822 vs RD-14591D1-522
RD-14591D1-422 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14591D1-822 vs RD-14591D1-422
RD-14591D1-112 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14591D1-822 vs RD-14591D1-112
RD-14591D1-312 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14591D1-822 vs RD-14591D1-312
RD-14591D1-872 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14591D1-822 vs RD-14591D1-872
RD-14591D1-472 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14591D1-822 vs RD-14591D1-472
RD-14591D1-102 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14591D1-822 vs RD-14591D1-102
RD-14591D1-812 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14591D1-822 vs RD-14591D1-812
Part Number Description Manufacturer Compare
SD-14592F1-475 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14591D1-822 vs SD-14592F1-475
SD-14592F1-595 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14591D1-822 vs SD-14592F1-595
RD-14591D1-142 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14591D1-822 vs RD-14591D1-142
RD-14591D1-502 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14591D1-822 vs RD-14591D1-502
5962-9673509HYA Synchro or Resolver to Digital Converter, Hybrid, DFP-36 Data Device Corporation RD-14591D1-822 vs 5962-9673509HYA
SD-14592F1-255 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14591D1-822 vs SD-14592F1-255
SD-14592F1-335 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14591D1-822 vs SD-14592F1-335
SD-14592F1-805 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14591D1-822 vs SD-14592F1-805
SD-14592F1-274 Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation RD-14591D1-822 vs SD-14592F1-274
RD-14591D1-262 Synchro or Resolver to Digital Converter, Hybrid, MDMA36, DDIP-36 Data Device Corporation RD-14591D1-822 vs RD-14591D1-262

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD-14591D1-822 by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD-14591D1-822 by Data Device Corporation

Select Manufacturer
Which Manufacturer of RD-14591D1-822 would you like to use for your alert(s)?
  • Please alert me when RD-14591D1-822 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD-14591D1-822 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD-14591D1-822 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD-14591D1-822 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD-14591D1-822.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD-14591D1-822 by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: