Converters
SD-14591F1-422Q
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36

Overview of SD-14591F1-422Q by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SD-14591F1-422Q by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD-14591F1-422Q by Data Device Corporation

SD-14591F1-422Q
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
DFP
Package Description
DFP,
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
Analog Input Voltage-Max
11.8 V
Angular Accuracy-Max
5.3 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-CDFP-F36
JESD-609 Code
e0
Length
48.26 mm
Number of Bits
14
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC
Package Code
DFP
Package Equivalence Code
FL36,.8,100
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Signal/Output Frequency
1000 Hz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Tracking Rate-Max
10 rps
Width
20.3 mm
Want to compare parts?
  1. SD-14591F1-422Q
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36
    VS

Alternate Parts for SD-14591F1-422Q

This table gives cross-reference parts and alternative options found for SD-14591F1-422Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-14591F1-422Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD-14591F1-442Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-442Q
SD-14591F1-382Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-382Q
SD-14591F1-352Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-352Q
SD-14591F1-132Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-132Q
SD-14591F1-572Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-572Q
SD-14591F1-282Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-282Q
SD-14591F1-292Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-292Q
SD-14591F1-482Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-482Q
SD-14591F1-192Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-192Q
SD-14591F1-462Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-462Q
Part Number Description Manufacturer Compare
SD-14591F1-222Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-222Q
SD-14591F1-162Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-162Q
SD-14591F1-112Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-112Q
SD-14591F1-102Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-102Q
SD-14591F1-322Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-322Q
SD-14591F1-532Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-532Q
SD-14591F1-552Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-552Q
SD-14591F1-812Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-812Q
SD-14591F1-432Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-432Q
SD-14591F1-212Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-422Q vs SD-14591F1-212Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD-14591F1-422Q by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD-14591F1-422Q by Data Device Corporation

  • Please alert me when SD-14591F1-422Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD-14591F1-422Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD-14591F1-422Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD-14591F1-422Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD-14591F1-422Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD-14591F1-422Q by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: