Converters
SD-14591F1-192Q
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36

Overview of SD-14591F1-192Q by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
OPA2192QDGKRQ1 Texas Instruments Automotive 36-V, Precision, RRIO, Low Offset Voltage, Low Input Bias Current Op Amp With e-trim 8-VSSOP -40 to 125
OPA192QDGKRQ1 Texas Instruments Automotive High-Voltage Rail-to-Rail Input/Output Precision Op Amp E-Trim™ Series 8-VSSOP -40 to 125

CAD Models for SD-14591F1-192Q by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD-14591F1-192Q by Data Device Corporation

SD-14591F1-192Q
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
DFP
Package Description
CERAMIC, FP-36
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
Analog Input Voltage-Max
11.8 V
Angular Accuracy-Max
5.3 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-CDFP-F36
JESD-609 Code
e0
Length
48.26 mm
Number of Bits
14
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL36,.8,100
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Seated Height-Max
5.334 mm
Signal/Output Frequency
1000 Hz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Tracking Rate-Max
10 rps
Width
20.3 mm
Want to compare parts?
  1. SD-14591F1-192Q
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36
    VS

Alternate Parts for SD-14591F1-192Q

This table gives cross-reference parts and alternative options found for SD-14591F1-192Q. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-14591F1-192Q, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD-14591F1-372Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-372Q
SD-14591F1-152Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-152Q
SD-14591F1-432Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-432Q
SD-14591F1-212Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-212Q
SD-14591F1-382Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-382Q
SD-14591F1-102Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-102Q
SD-14591F1-182Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-182Q
SD-14591F1-362Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-362Q
SD-14591F1-142Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-142Q
SD-14591F1-222Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-222Q
Part Number Description Manufacturer Compare
SD-14591F1-882Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-882Q
SD-14591F1-442Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-442Q
SD-14591F1-292Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-292Q
SD-14591F1-262Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-262Q
SD-14591F1-502Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-502Q
SD-14591F1-242Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-242Q
SD-14591F1-382Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-382Q
SD-14591F1-232Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-232Q
SD-14591F1-452Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-452Q
SD-14591F1-312Q Synchro or Resolver to Digital Converter, Hybrid, CDFP36, CERAMIC, FP-36 Data Device Corporation SD-14591F1-192Q vs SD-14591F1-312Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD-14591F1-192Q by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD-14591F1-192Q by Data Device Corporation

  • Please alert me when SD-14591F1-192Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD-14591F1-192Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD-14591F1-192Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD-14591F1-192Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD-14591F1-192Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD-14591F1-192Q by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: