Datasheets
SD-14591D2-852L by: Data Device Corporation

Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36

Part Details for SD-14591D2-852L by Data Device Corporation

Overview of SD-14591D2-852L by Data Device Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL61852LCRZ Renesas Electronics Corporation Dual USB Port Power Supply Controller - Covering the Commercial Temperature Range of 0C to +70C
ISL61852LCRZ-T Renesas Electronics Corporation Dual USB Port Power Supply Controller - Covering the Commercial Temperature Range of 0C to +70C
ISL61852LIRZ Renesas Electronics Corporation Dual USB Port Power Supply Controller - Covering the Industrial Temperature Range of -40C to +85C

Part Details for SD-14591D2-852L

SD-14591D2-852L CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SD-14591D2-852L Part Data Attributes

SD-14591D2-852L Data Device Corporation
Buy Now Datasheet
Compare Parts:
SD-14591D2-852L Data Device Corporation Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer DATA DEVICE CORP
Part Package Code DIP
Package Description DDIP-36
Pin Count 36
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Additional Feature LG-MAX; WD-MAX
Analog Input Voltage-Max 90 V
Angular Accuracy-Max 5.3 arc min
Converter Type SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code R-MDIP-P36
JESD-609 Code e0
Length 48.26 mm
Number of Bits 14
Number of Functions 1
Number of Terminals 36
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QIP
Package Equivalence Code DIP36,.6
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
Screening Level MIL-PRF-38534
Seated Height-Max 5.69 mm
Signal/Output Frequency 1000 Hz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology HYBRID
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form PIN/PEG
Terminal Pitch 2.54 mm
Terminal Position QUAD
Tracking Rate-Max 10 rps
Width 20.3 mm

Alternate Parts for SD-14591D2-852L

This table gives cross-reference parts and alternative options found for SD-14591D2-852L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-14591D2-852L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SD-14591D2-182L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-182L
SD-14591D2-322L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-322L
SD-14591D2-172L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-172L
SD-14591D2-332L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-332L
SD-14591D2-192L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-192L
SD-14591D2-432L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-432L
SD-14591D2-212L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-212L
SD-14591D2-872L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-872L
SD-14591D2-352L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-352L
SD-14591D2-522L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-522L
Part Number Description Manufacturer Compare
SD-14591D2-192L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-192L
SD-14591D2-832L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-832L
SD-14591D2-872L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-872L
SD-14591D2-492L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-492L
SD-14591D2-412L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-412L
SD-14591D2-202L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-202L
SD-14591D2-292L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-292L
SD-14591D2-102L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-102L
SD-14591D2-512L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-512L
SD-14591D2-532L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-852L vs SD-14591D2-532L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD-14591D2-852L by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD-14591D2-852L by Data Device Corporation

Select Manufacturer
Which Manufacturer of SD-14591D2-852L would you like to use for your alert(s)?
  • Please alert me when SD-14591D2-852L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD-14591D2-852L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD-14591D2-852L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD-14591D2-852L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD-14591D2-852L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD-14591D2-852L by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: