Converters
SD-14591D2-182L
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36

Overview of SD-14591D2-182L by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
RFB1010-182L Coilcraft Inc General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
RFB0807-182L Coilcraft Inc General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT
RFB0810-182L Coilcraft Inc General Purpose Inductor, 1800uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT

CAD Models for SD-14591D2-182L by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD-14591D2-182L by Data Device Corporation

SD-14591D2-182L
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
DIP
Package Description
DDIP-36
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
Analog Input Voltage-Max
90 V
Angular Accuracy-Max
5.3 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-MDIP-P36
JESD-609 Code
e0
Length
48.26 mm
Number of Bits
14
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QIP
Package Equivalence Code
DIP36,.6
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.69 mm
Signal/Output Frequency
1000 Hz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
QUAD
Tracking Rate-Max
10 rps
Width
20.3 mm
Want to compare parts?
  1. SD-14591D2-182L
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36
    VS

Alternate Parts for SD-14591D2-182L

This table gives cross-reference parts and alternative options found for SD-14591D2-182L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-14591D2-182L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD-14591D2-322L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-322L
SD-14591D2-172L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-172L
SD-14591D2-332L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-332L
SD-14591D2-192L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-192L
SD-14591D2-852L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-852L
SD-14591D2-432L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-432L
SD-14591D2-212L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-212L
SD-14591D2-872L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-872L
SD-14591D2-352L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-352L
SD-14591D2-522L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-522L
Part Number Description Manufacturer Compare
SD-14591D2-192L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-192L
SD-14591D2-832L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-832L
SD-14591D2-872L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-872L
SD-14591D2-492L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-492L
SD-14591D2-852L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-852L
SD-14591D2-412L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-412L
SD-14591D2-202L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-202L
SD-14591D2-292L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-292L
SD-14591D2-102L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-102L
SD-14591D2-512L Synchro or Resolver to Digital Converter, Hybrid, MDIP36, DDIP-36 Data Device Corporation SD-14591D2-182L vs SD-14591D2-512L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD-14591D2-182L by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD-14591D2-182L by Data Device Corporation

Select Manufacturer
Which Manufacturer of SD-14591D2-182L would you like to use for your alert(s)?
  • Please alert me when SD-14591D2-182L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD-14591D2-182L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD-14591D2-182L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD-14591D2-182L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD-14591D2-182L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD-14591D2-182L by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: