Converters
SD-14531F3-155Y
Data Device Corporation
Description: Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36

Overview of SD-14531F3-155Y by Data Device Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
BQ25155YFPT Texas Instruments 500-mA 1-cell linear charger with 10-nA IQ, power path, regulated system voltage, 16-bit ADC and LDO 20-DSBGA -40 to 85
BQ25155YFPR Texas Instruments 500-mA 1-cell linear charger with 10-nA IQ, power path, regulated system voltage, 16-bit ADC and LDO 20-DSBGA -40 to 85

CAD Models for SD-14531F3-155Y by Data Device Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SD-14531F3-155Y by Data Device Corporation

SD-14531F3-155Y
Data Device Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DATA DEVICE CORP
Part Package Code
DFP
Package Description
CERAMIC, FP-36
Pin Count
36
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
LG-MAX; WD-MAX
Analog Input Voltage-Max
90 V
Angular Accuracy-Max
1.6 arc min
Converter Type
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
JESD-30 Code
R-CDMA-F36
JESD-609 Code
e0
Length
48.26 mm
Number of Bits
16
Number of Functions
1
Number of Terminals
36
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DFP
Package Equivalence Code
FL36,.8,100
Package Shape
RECTANGULAR
Package Style
FLATPACK
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38534
Signal/Output Frequency
1000 Hz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HYBRID
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Tracking Rate-Max
0.5 rps
Width
20.3 mm
Want to compare parts?
  1. SD-14531F3-155Y
    Data Device Corporation
    Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36
    VS

Alternate Parts for SD-14531F3-155Y

This table gives cross-reference parts and alternative options found for SD-14531F3-155Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SD-14531F3-155Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SD-14531F3-505Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-505Y
SD-14531F3-175Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-175Y
SD-14531F3-805Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-805Y
SD-14531F3-305Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-305Y
SD-14531F3-525Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-525Y
SD-14531F3-265Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-265Y
SD-14531F3-555Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-555Y
SD-14531F3-835Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-835Y
SD-14531F3-515Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-515Y
SD-14531F3-295Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-295Y
Part Number Description Manufacturer Compare
SD-14531F3-845Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-845Y
SD-14531F3-455Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-455Y
SD-14531F3-275Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-275Y
SD-14531F3-585Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-585Y
SD-14531F3-365Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-365Y
SD-14531F3-145Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-145Y
SD-14531F3-595Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-595Y
SD-14531F3-375Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-375Y
SD-14531F3-535Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-535Y
SD-14531F3-265Y Synchro or Resolver to Digital Converter, Hybrid, CDMA36, CERAMIC, FP-36 Data Device Corporation SD-14531F3-155Y vs SD-14531F3-265Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SD-14531F3-155Y by Data Device Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SD-14531F3-155Y by Data Device Corporation

Select Manufacturer
Which Manufacturer of SD-14531F3-155Y would you like to use for your alert(s)?
  • Please alert me when SD-14531F3-155Y inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SD-14531F3-155Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SD-14531F3-155Y to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SD-14531F3-155Y alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SD-14531F3-155Y.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SD-14531F3-155Y by Data Device Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: