SCX33S256160AF-75BA2
Xi'an UniIC Semiconductors Co Ltd
Description: Synchronous DRAM,

Overview of SCX33S256160AF-75BA2 by Xi'an UniIC Semiconductors Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Healthcare Renewable Energy Robotics and Drones

CAD Models for SCX33S256160AF-75BA2 by Xi'an UniIC Semiconductors Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SCX33S256160AF-75BA2 by Xi'an UniIC Semiconductors Co Ltd

SCX33S256160AF-75BA2
Xi'an UniIC Semiconductors Co Ltd
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
XIAN UNILC SEMICONDUCTORS CO LTD
Package Description
TFBGA,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.24
Access Mode
FOUR BANK PAGE BURST
Access Time-Max
5.4 ns
Additional Feature
AUTO REFRESH
JESD-30 Code
R-PBGA-B54
Length
13 mm
Memory Density
268435456 bit
Memory IC Type
SYNCHRONOUS DRAM
Memory Width
16
Number of Functions
1
Number of Ports
1
Number of Terminals
54
Number of Words
16777216 words
Number of Words Code
16000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Organization
16MX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
8 mm
Want to compare parts?
  1. SCX33S256160AF-75BA2
    Xi'an UniIC Semiconductors Co Ltd
    Synchronous DRAM,
    VS

Alternate Parts for SCX33S256160AF-75BA2

This table gives cross-reference parts and alternative options found for SCX33S256160AF-75BA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCX33S256160AF-75BA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCX33S256160AF-75BX Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCX33S256160AF-75BA2 vs SCX33S256160AF-75BX
SCX33S256160AF-75B Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCX33S256160AF-75BA2 vs SCX33S256160AF-75B
Part Number Description Manufacturer Compare
MD56V82161A-7TA Synchronous DRAM, LAPIS Semiconductor Co Ltd SCX33S256160AF-75BA2 vs MD56V82161A-7TA
MD56V82161A-75TAP Synchronous DRAM, LAPIS Semiconductor Co Ltd SCX33S256160AF-75BA2 vs MD56V82161A-75TAP
IS42S16160J-7BL Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 Integrated Silicon Solution Inc SCX33S256160AF-75BA2 vs IS42S16160J-7BL
IS42S16160J-6BL Synchronous DRAM, 16MX16, 5.4ns, CMOS, PBGA54, TFBGA-54 Integrated Silicon Solution Inc SCX33S256160AF-75BA2 vs IS42S16160J-6BL
SCX33S256160AE-6EBA2 Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCX33S256160AF-75BA2 vs SCX33S256160AE-6EBA2
K4S561632D-NC7C0 Synchronous DRAM, 16MX16, 5.4ns, CMOS, PDSO54, STSOP2-54 Samsung Semiconductor SCX33S256160AF-75BA2 vs K4S561632D-NC7C0
MD56V82160A-7TA Synchronous DRAM, LAPIS Semiconductor Co Ltd SCX33S256160AF-75BA2 vs MD56V82160A-7TA
FMS8B16LBH-60AE Synchronous DRAM, 16MX16, 5.5ns, CMOS, PBGA54, FBGA-54 Fidelix Co Ltd SCX33S256160AF-75BA2 vs FMS8B16LBH-60AE
SCX33S256160AF-6EBI Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCX33S256160AF-75BA2 vs SCX33S256160AF-6EBI
SCX33S256160AE-75BI Synchronous DRAM, Xi'an UniIC Semiconductors Co Ltd SCX33S256160AF-75BA2 vs SCX33S256160AE-75BI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SCX33S256160AF-75BA2 by Xi'an UniIC Semiconductors Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SCX33S256160AF-75BA2 by Xi'an UniIC Semiconductors Co Ltd

Select Manufacturer
Which Manufacturer of SCX33S256160AF-75BA2 would you like to use for your alert(s)?
  • Please alert me when SCX33S256160AF-75BA2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SCX33S256160AF-75BA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SCX33S256160AF-75BA2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SCX33S256160AF-75BA2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SCX33S256160AF-75BA2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SCX33S256160AF-75BA2 by Xi'an UniIC Semiconductors Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: