Part Details for SCS501V-40 by Secos Corporation
Overview of SCS501V-40 by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCS501V-40
SCS501V-40 CAD Models
SCS501V-40 Part Data Attributes
|
SCS501V-40
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SCS501V-40
Secos Corporation
Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, ULTRA THIN, PLASTIC PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | ROHS COMPLIANT, ULTRA THIN, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SCS501V-40
This table gives cross-reference parts and alternative options found for SCS501V-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS501V-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SS357(TH3PEV,F) | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | SCS501V-40 vs 1SS357(TH3PEV,F) |
CES388,L3F(D | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon | Toshiba America Electronic Components | SCS501V-40 vs CES388,L3F(D |
RB500V-40 | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, GREEN, PLASTIC, SIMILAR TO SC-90, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | SCS501V-40 vs RB500V-40 |
S-LRB500V-40T3G | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | LRC Leshan Radio Co Ltd | SCS501V-40 vs S-LRB500V-40T3G |
SCS500V-40-C | Rectifier Diode, Schottky, 1 Element, 0.1A, 45V V(RRM), Silicon, HALOGEN AND LEAD FREE, ULTRA THIN, PLASTIC PACKAGE-2 | Secos Corporation | SCS501V-40 vs SCS500V-40-C |
1SS294TE85R2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | SCS501V-40 vs 1SS294TE85R2 |
1SS357-TP-HF | Rectifier Diode, 1 Element, 0.1A, 45V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLAINT , PLASTIC PACKAGE-2 | Micro Commercial Components | SCS501V-40 vs 1SS357-TP-HF |
1SS294TE85L2 | DIODE 0.1 A, SILICON, SIGNAL DIODE, Signal Diode | Toshiba America Electronic Components | SCS501V-40 vs 1SS294TE85L2 |
1SS322(TE85R,F) | Rectifier Diode | Toshiba America Electronic Components | SCS501V-40 vs 1SS322(TE85R,F) |
1SS388(TPL3,F) | RECTIFIER DIODE,SCHOTTKY,45V V(RRM),SOD-523 | Toshiba America Electronic Components | SCS501V-40 vs 1SS388(TPL3,F) |