-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 1200V V(RRM), Silicon Carbide, TO-247, TO-247, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0746
|
Newark | Rectifier, Sic Schottky, 1.2Kv, 15A, To-247-3, Product Range:1200V Series, Diode Configuration:Dual Common Cathode, Repetitive Peak Reverse Voltage:1.2Kv, Average Forward Current:30A, Total Capacitive Charge:51Nc, No. Of Pins:3 Pin Rohs Compliant: Yes |Rohm SCS230KE2C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SCS230KE2C
|
Avnet Americas | SiC Schottky Diode 1200V 30A 3-Pin TO-247 Tube - Rail/Tube (Alt: SCS230KE2C) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tube | 0 |
|
RFQ | |
DISTI #
56068552
|
Verical | Rectifier Diode Schottky 1.2KV 30A 3-Pin(3+Tab) TO-247 Tube Min Qty: 3 Package Multiple: 1 Date Code: 1911 | Americas - 3 |
|
$14.0000 | Buy Now |
DISTI #
SCS230KE2C
|
TME | Diode: Schottky rectifying, SiC, THT, 1.2kV, 15Ax2, TO247-3, 360W Min Qty: 1 | 0 |
|
$22.1000 / $30.9300 | RFQ |
|
Ameya Holding Limited | Min Qty: 1 | 21-Authorized Distributor |
|
$16.8500 / $23.9300 | Buy Now |
DISTI #
C1S625901113194
|
Chip1Stop | Schottky Barrier Diode RoHS: Compliant pbFree: Yes Container: Tube | 3 |
|
$11.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SCS230KE2C
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SCS230KE2C
ROHM Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 1200V V(RRM), Silicon Carbide, TO-247, TO-247, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | R-PSFM-T3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON CARBIDE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.6 V | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
Non-rep Pk Forward Current-Max | 49 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 360 W | |
Rep Pk Reverse Voltage-Max | 1200 V | |
Reverse Current-Max | 300 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for SCS230KE2C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS230KE2C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS230KE2GC11 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 1200V V(RRM), Silicon Carbide, TO-247, TO-247N, 3 PIN | ROHM Semiconductor | SCS230KE2C vs SCS230KE2GC11 |
SCS230KE2C11 | Rectifier Diode, | ROHM Semiconductor | SCS230KE2C vs SCS230KE2C11 |
SCS230KE2AHR | Rectifier Diode, | ROHM Semiconductor | SCS230KE2C vs SCS230KE2AHR |