There are no models available for this part yet.
Overview of SCS230KE2GC11 by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SCS230KE2GC11 by ROHM Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AJ8758
|
Newark | Sic Diode, Schottky, 1.2Kv, To-247 Rohs Compliant: Yes |Rohm SCS230KE2GC11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8800 / $20.1200 | Buy Now | |
DISTI #
846-SCS230KE2GC11-ND
|
DigiKey | DIODE ARR SIC 1200V 15A TO247N Min Qty: 1 Lead time: 24 Weeks Container: Tube |
135 In Stock |
|
$11.4025 / $17.2600 | Buy Now | |
DISTI #
SCS230KE2GC11
|
Avnet Americas | Diode SiC Schottky 1200V 30A 3-Pin TO-247N Tube - Rail/Tube (Alt: SCS230KE2GC11) Min Qty: 450 Package Multiple: 450 Container: Tube | 0 |
|
$11.8586 / $13.5006 | Buy Now | |
DISTI #
755-SCS230KE2GC11
|
Mouser Electronics | SiC Schottky Diodes 1200V, 30A, 3-pin THD, Silicon-carbide (SiC) SBD RoHS: Compliant | 675 |
|
$11.6400 / $15.9500 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 450 Package Multiple: 450 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$12.6700 | Buy Now | ||
DISTI #
68019499
|
Verical | Diode Schottky SiC 1.2KV 30A 3-Pin(3+Tab) TO-247N Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2201 | Americas - 431 |
|
$11.8411 / $13.3811 | Buy Now | |
DISTI #
69268492
|
Verical | Diode Schottky SiC 1.2KV 30A 3-Pin(3+Tab) TO-247N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2224 | Americas - 178 |
|
$10.9375 / $16.8750 | Buy Now | |
Quest Components | 344 |
|
$15.5992 / $20.1280 | Buy Now | |||
Ameya Holding Limited | Min Qty: 1 | 26-Authorized Distributor |
|
$15.3200 / $19.7300 | Buy Now | ||
DISTI #
C1S625902020332
|
Chip1Stop | 1200V, 30A, 3-pin THD, Silicon-carbide (SiC) SBD RoHS: Not Compliant pbFree: No Container: Tube | 178 |
|
$8.7500 / $13.5000 | Buy Now |
CAD Models for SCS230KE2GC11 by ROHM Semiconductor
Part Data Attributes for SCS230KE2GC11 by ROHM Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Package Description
|
TO-247N, 3 PIN
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ROHM Semiconductor
|
Additional Feature
|
PD-CASE
|
Application
|
GENERAL PURPOSE
|
Configuration
|
COMMON CATHODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON CARBIDE
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.6 V
|
JEDEC-95 Code
|
TO-247
|
JESD-30 Code
|
R-PSFM-T3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
46 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
175 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power Dissipation-Max
|
360 W
|
Rep Pk Reverse Voltage-Max
|
1200 V
|
Reverse Current-Max
|
300 µA
|
Reverse Test Voltage
|
1200 V
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for SCS230KE2GC11
This table gives cross-reference parts and alternative options found for SCS230KE2GC11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCS230KE2GC11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCS230KE2HRC11 | Rectifier Diode, | ROHM Semiconductor | SCS230KE2GC11 vs SCS230KE2HRC11 |
SCS230KE2AHR | Rectifier Diode, | ROHM Semiconductor | SCS230KE2GC11 vs SCS230KE2AHR |