Part Details for SCR50-184JB by Hokuriku Electric Industry Co Ltd
Overview of SCR50-184JB by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54184J/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54184J. Buy from authorized manufacturer Rochester Electronics. |
Part Details for SCR50-184JB
SCR50-184JB CAD Models
SCR50-184JB Part Data Attributes
|
SCR50-184JB
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR50-184JB
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.75W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.56 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for SCR50-184JB
This table gives cross-reference parts and alternative options found for SCR50-184JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR50-184JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW2HLTED184J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SCR50-184JB vs RK73BW2HLTED184J |
201007J0184C4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SCR50-184JB vs 201007J0184C4E |
RK73B2HTTED184J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SCR50-184JB vs RK73B2HTTED184J |
RK73BW2HLBK184J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | SCR50-184JB vs RK73BW2HLBK184J |
201007J0184B3E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SCR50-184JB vs 201007J0184B3E |
RM73B2HTE184J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | SCR50-184JB vs RM73B2HTE184J |
201007J0184BDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | SCR50-184JB vs 201007J0184BDE |
MC2010P-184-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | SCR50-184JB vs MC2010P-184-JB201W |
RMC1/2-184JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | SCR50-184JB vs RMC1/2-184JTE |
RK73BW2HRTTED184J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SCR50-184JB vs RK73BW2HRTTED184J |