Part Details for 201007J0184B3E by Royal Electronic Factory (Thailand) Co Ltd
Overview of 201007J0184B3E by Royal Electronic Factory (Thailand) Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 201007J0184B3E
201007J0184B3E CAD Models
201007J0184B3E Part Data Attributes
|
201007J0184B3E
Royal Electronic Factory (Thailand) Co Ltd
Buy Now
Datasheet
|
Compare Parts:
201007J0184B3E
Royal Electronic Factory (Thailand) Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROYAL ELECTRONIC FTY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 180000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 2010(3/4WS,GJ TOL) | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 200 V |
Alternate Parts for 201007J0184B3E
This table gives cross-reference parts and alternative options found for 201007J0184B3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 201007J0184B3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73BW2HLTED184J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007J0184B3E vs RK73BW2HLTED184J |
201007J0184C4E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007J0184B3E vs 201007J0184C4E |
RK73B2HTTED184J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 201007J0184B3E vs RK73B2HTTED184J |
RK73BW2HLBK184J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | 201007J0184B3E vs RK73BW2HLBK184J |
RM73B2HTE184J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | 201007J0184B3E vs RM73B2HTE184J |
201007J0184BDE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | 201007J0184B3E vs 201007J0184BDE |
SCR50-184JB | Fixed Resistor, 0.75W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | 201007J0184B3E vs SCR50-184JB |
MC2010P-184-JB201W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | 201007J0184B3E vs MC2010P-184-JB201W |
RMC1/2-184JTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Kamaya Inc | 201007J0184B3E vs RMC1/2-184JTE |
RK73BW2HRTTED184J | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 180000ohm, 200V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | 201007J0184B3E vs RK73BW2HRTTED184J |