Part Details for SCR20-240JV by Hokuriku Electric Industry Co Ltd
Overview of SCR20-240JV by Hokuriku Electric Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCR20-240JV
SCR20-240JV CAD Models
SCR20-240JV Part Data Attributes
|
SCR20-240JV
Hokuriku Electric Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
SCR20-240JV
Hokuriku Electric Industry Co Ltd
Fixed Resistor, 0.25W, 24ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HOKURIKU ELECTRIC INDUSTRY CO LTD | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for SCR20-240JV
This table gives cross-reference parts and alternative options found for SCR20-240JV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCR20-240JV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2AGTD240J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SCR20-240JV vs RK73B2AGTD240J |
RK73B2AGTDD240J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | SCR20-240JV vs RK73B2AGTDD240J |
RK73B2AGBK240J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SCR20-240JV vs RK73B2AGBK240J |
SG73P2ALTD240J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SCR20-240JV vs SG73P2ALTD240J |
SG73P2ALTE240J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SCR20-240JV vs SG73P2ALTE240J |
FPF05JW-240 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | SCR20-240JV vs FPF05JW-240 |
SG73S2ALTD240J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SCR20-240JV vs SG73S2ALTD240J |
RK73B2ARTTP240J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | SCR20-240JV vs RK73B2ARTTP240J |
SG73S2ALTDD240J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | SCR20-240JV vs SG73S2ALTDD240J |
RC0805JR-7W24RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | SCR20-240JV vs RC0805JR-7W24RL |