Part Details for RK73B2AGTD240J by KOA Speer Electronics Inc
Overview of RK73B2AGTD240J by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73B2AGTD240J
RK73B2AGTD240J CAD Models
RK73B2AGTD240J Part Data Attributes
|
RK73B2AGTD240J
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73B2AGTD240J
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |
Alternate Parts for RK73B2AGTD240J
This table gives cross-reference parts and alternative options found for RK73B2AGTD240J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73B2AGTD240J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73B2AGTDD240J | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 24ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73B2AGTD240J vs RK73B2AGTDD240J |
RK73B2AGBK240J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2AGTD240J vs RK73B2AGBK240J |
SG73P2ALTD240J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2AGTD240J vs SG73P2ALTD240J |
SG73P2ALTE240J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2AGTD240J vs SG73P2ALTE240J |
FPF05JW-240 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | Prosperity Dielectrics Co Ltd | RK73B2AGTD240J vs FPF05JW-240 |
SG73S2ALTD240J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2AGTD240J vs SG73S2ALTD240J |
RK73B2ARTTP240J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | KOA Speer Electronics Inc | RK73B2AGTD240J vs RK73B2ARTTP240J |
SCR20-240JV | Fixed Resistor, 0.25W, 24ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73B2AGTD240J vs SCR20-240JV |
SG73S2ALTDD240J | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 5% +/-Tol, -200,200ppm/Cel, 0805, | KOA Speer Electronics Inc | RK73B2AGTD240J vs SG73S2ALTDD240J |
RC0805JR-7W24RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 24ohm, 150V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805, CHIP | YAGEO Corporation | RK73B2AGTD240J vs RC0805JR-7W24RL |