Part Details for SCM31D226MONF by Surge Components Inc
Overview of SCM31D226MONF by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM31D226MONF
SCM31D226MONF CAD Models
SCM31D226MONF Part Data Attributes
|
SCM31D226MONF
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM31D226MONF
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic, 13 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for SCM31D226MONF
This table gives cross-reference parts and alternative options found for SCM31D226MONF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM31D226MONF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X5R226M16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | SCM31D226MONF vs CM316X5R226M16AH |
CL31A226MOHNNNE | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.063"T, -55º ~ +85ºC, 7" Reel | Samsung Electro-Mechanics | SCM31D226MONF vs CL31A226MOHNNNE |
C1206C226M4PACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | SCM31D226MONF vs C1206C226M4PACTM |
CM316X5R226M16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | SCM31D226MONF vs CM316X5R226M16AN |
CC1206MKX5R7BB226 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | SCM31D226MONF vs CC1206MKX5R7BB226 |
CE1206X5R226MWT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Quantic UTC | SCM31D226MONF vs CE1206X5R226MWT |
CGA5L1X5R1C226M160AC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | SCM31D226MONF vs CGA5L1X5R1C226M160AC |
GRM31CR61C226ME15L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | SCM31D226MONF vs GRM31CR61C226ME15L |
MCASE31LBB5226MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | SCM31D226MONF vs MCASE31LBB5226MTNA1J |
EMK316ABJ226ML-T | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | SCM31D226MONF vs EMK316ABJ226ML-T |