There are no models available for this part yet.
Overview of CL31A226MOHNNNE by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CL31A226MOHNNNE by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1276-3050-1-ND
|
DigiKey | CAP CER 22UF 16V X5R 1206 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
476134 In Stock |
|
$0.0862 / $0.4900 | Buy Now | |
DISTI #
CL31A226MOHNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31A226MOHNNNE) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 130000 |
|
$0.0417 | Buy Now | |
DISTI #
CL31A226MOHNNNE
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 16 V, ± 20%, X5R, 1206 [3216 Metric] - Tape and Reel (Alt: CL31A226MOHNNNE) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0487 / $0.0518 | Buy Now | |
DISTI #
187-CL31A226MOHNNNE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF+/-20% 16V X5R 3 1206 RoHS: Compliant | 110736 |
|
$0.0870 / $0.3600 | Buy Now | |
Future Electronics | CL31 Series 1206 22 uF 16 V ±20% X5R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 96000Reel |
|
$0.0853 / $0.0923 | Buy Now | ||
Future Electronics | CL31 Series 1206 22 uF 16 V ±20% X5R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Reel | 62000Reel |
|
$0.0853 / $0.0923 | Buy Now | ||
Future Electronics | CL31 Series 1206 22 uF 16 V ±20% X5R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 1068Cut Tape/Mini-Reel |
|
$0.1770 / $0.3800 | Buy Now | ||
DISTI #
CL31A226MOHNNNE
|
Avnet Asia | Multilayer Ceramic Capacitor, 22 uF, 16 V, ? 20%, X5R, 1206 [3216 Metric] (Alt: CL31A226MOHNNNE) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 20 Weeks, 0 Days | 0 |
|
$0.0238 / $0.0268 | Buy Now |
CAD Models for CL31A226MOHNNNE by Samsung Electro-Mechanics
Part Data Attributes for CL31A226MOHNNNE by Samsung Electro-Mechanics
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Part Package Code
|
1206
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
20 Weeks
|
Capacitance
|
22 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED PLASTIC, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for CL31A226MOHNNNE
This table gives cross-reference parts and alternative options found for CL31A226MOHNNNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL31A226MOHNNNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM316X5R226M16AH | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | CL31A226MOHNNNE vs CM316X5R226M16AH |
SCM31D226MONF | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | Surge Components Inc | CL31A226MOHNNNE vs SCM31D226MONF |
C1206C226M4PACTM | Ceramic Capacitor, Ceramic, | KEMET Corporation | CL31A226MOHNNNE vs C1206C226M4PACTM |
CM316X5R226M16AN | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 22uF, 1206, | KYOCERA Corporation | CL31A226MOHNNNE vs CM316X5R226M16AN |
CC1206MKX5R7BB226 | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.069"T, -55º ~ +85ºC, 7" Reel/Plastic Tape | YAGEO Corporation | CL31A226MOHNNNE vs CC1206MKX5R7BB226 |
CE1206X5R226MWT | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Quantic UTC | CL31A226MOHNNNE vs CE1206X5R226MWT |
CGA5L1X5R1C226M160AC | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | CL31A226MOHNNNE vs CGA5L1X5R1C226M160AC |
GRM31CR61C226ME15L | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | CL31A226MOHNNNE vs GRM31CR61C226ME15L |
MCASE31LBB5226MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 16V, 20% +Tol, 20% -Tol, X5R, 15% TC, 22uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | CL31A226MOHNNNE vs MCASE31LBB5226MTNA1J |
EMK316ABJ226ML-T | Capacitor, Ceramic, Chip, General Purpose, 22uF, 16V, ±20%, X5R, 1206 (3216 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/4mm pitch | TAIYO YUDEN | CL31A226MOHNNNE vs EMK316ABJ226ML-T |
Related Parts for CL31A226MOHNNNE
-
CC1206MKX5R7BB226Fixed Capacitors
-
CRCW0603100RFKEAHPFixed Resistors
-
DM3AT-SF-PEJM5Headers and Edge Type Connectors
-
CI160808-27NJFixed Inductors
-
1N5819HW1-7-FRectifier Diodes
-
MMZ1608R301AData Line Filters
-
CDSOT23-SM712Transient Suppressors
-
STM32F103RET6Microcontrollers
-
293D476X9020D2TE3Tantalum Capacitors