Part Details for SCM05C270KCNC by Surge Components Inc
Overview of SCM05C270KCNC by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SCM05C270KCNC
SCM05C270KCNC CAD Models
SCM05C270KCNC Part Data Attributes
|
SCM05C270KCNC
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
SCM05C270KCNC
Surge Components Inc
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for SCM05C270KCNC
This table gives cross-reference parts and alternative options found for SCM05C270KCNC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SCM05C270KCNC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCM05C270KCNH | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Surge Components Inc | SCM05C270KCNC vs SCM05C270KCNH |
CS0402KPNPO0BB270 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | YAGEO Corporation | SCM05C270KCNC vs CS0402KPNPO0BB270 |
C1005NPO270KHBS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Darfon Corporation | SCM05C270KCNC vs C1005NPO270KHBS |
C1005NPO270KHCS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Darfon Corporation | SCM05C270KCNC vs C1005NPO270KHCS |
0402N270K101LG | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Walsin Technology Corporation | SCM05C270KCNC vs 0402N270K101LG |
SCM05C270KCND | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Surge Components Inc | SCM05C270KCNC vs SCM05C270KCND |
CS0402KRNPO0BB270 | Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP | YAGEO Corporation | SCM05C270KCNC vs CS0402KRNPO0BB270 |
0402NPO270K100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Synton-Tech Corp | SCM05C270KCNC vs 0402NPO270K100V |
C1005NPO270KHWS | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Darfon Corporation | SCM05C270KCNC vs C1005NPO270KHWS |
CB0402NPO270KWT | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, | Quantic UTC | SCM05C270KCNC vs CB0402NPO270KWT |