CB0402NPO270KWT
Quantic UTC
Description: Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402,

Overview of CB0402NPO270KWT by Quantic UTC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

CAD Models for CB0402NPO270KWT by Quantic UTC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CB0402NPO270KWT by Quantic UTC

CB0402NPO270KWT
Quantic UTC
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
UNION TECHNOLOGY CORP
Package Description
, 0402
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
0.000027 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.5 mm
JESD-609 Code
e3
Length
1 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
100 V
Size Code
0402
Temperature Characteristics Code
NP0
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Width
0.5 mm
Want to compare parts?
  1. CB0402NPO270KWT
    Quantic UTC
    Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402,
    VS

Alternate Parts for CB0402NPO270KWT

This table gives cross-reference parts and alternative options found for CB0402NPO270KWT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CB0402NPO270KWT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SCM05C270KCNH Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, Surge Components Inc CB0402NPO270KWT vs SCM05C270KCNH
CS0402KPNPO0BB270 Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP YAGEO Corporation CB0402NPO270KWT vs CS0402KPNPO0BB270
C1005NPO270KHBS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, Darfon Corporation CB0402NPO270KWT vs C1005NPO270KHBS
C1005NPO270KHCS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, Darfon Corporation CB0402NPO270KWT vs C1005NPO270KHCS
SCM05C270KCNC Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, Surge Components Inc CB0402NPO270KWT vs SCM05C270KCNC
0402N270K101LG Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, Walsin Technology Corporation CB0402NPO270KWT vs 0402N270K101LG
SCM05C270KCND Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, Surge Components Inc CB0402NPO270KWT vs SCM05C270KCND
CS0402KRNPO0BB270 Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, Surface Mount, 0402, CHIP YAGEO Corporation CB0402NPO270KWT vs CS0402KRNPO0BB270
0402NPO270K100V Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, Synton-Tech Corp CB0402NPO270KWT vs 0402NPO270K100V
C1005NPO270KHWS Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.000027uF, 0402, Darfon Corporation CB0402NPO270KWT vs C1005NPO270KHWS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CB0402NPO270KWT by Quantic UTC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CB0402NPO270KWT by Quantic UTC

Select Manufacturer
Which Manufacturer of CB0402NPO270KWT would you like to use for your alert(s)?
  • Please alert me when CB0402NPO270KWT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CB0402NPO270KWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CB0402NPO270KWT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CB0402NPO270KWT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CB0402NPO270KWT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CB0402NPO270KWT by Quantic UTC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: