-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SC28L198 - Octal UART for 3.3 V and 5 V supply voltage QFP 100-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R9049
|
Newark | Octal Uart Fifo 230.4Kbaud 5.5V Lqfp100, Uart Ic Type:Serial Uart, No. Of Channels:8Channels, Data Rate:-, Supply Voltage Min:3V, Supply Voltage Max:3.63V, Ic Case/Package:Lqfp, No. Of Pins:100Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp SC28L198A1BE,557 RoHS: Compliant Min Qty: 450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SC28L198A1BE,557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
SC28L198A1BE,557
NXP Semiconductors
SC28L198 - Octal UART for 3.3 V and 5 V supply voltage QFP 100-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFP | |
Package Description | LFQFP, QFP100,.63SQ,20 | |
Pin Count | 100 | |
Manufacturer Package Code | SOT407-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 3.3V SUPPLY | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 8 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Transfer Rate-Max | 0.06103515625 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 2 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for SC28L198A1BE,557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC28L198A1BE,557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC28L198C1BE | IC 8 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, SOT-407-1, LQFP-100, Serial IO/Communication Controller | NXP Semiconductors | SC28L198A1BE,557 vs SC28L198C1BE |
SC28L198A1BE,528 | SC28L198 - Octal UART for 3.3 V and 5 V supply voltage QFP 100-Pin | NXP Semiconductors | SC28L198A1BE,557 vs SC28L198A1BE,528 |
SC28L198A1BE,551 | SC28L198 - Octal UART for 3.3 V and 5 V supply voltage QFP 100-Pin | NXP Semiconductors | SC28L198A1BE,557 vs SC28L198A1BE,551 |
935262731528 | IC 8 CHANNEL(S), 500K bps, SERIAL COMM CONTROLLER, PQFP100, 14 X 14 X 1.40 MM, LQFP-100, Serial IO/Communication Controller | NXP Semiconductors | SC28L198A1BE,557 vs 935262731528 |
SC28L198A1BE-T | IC 8 CHANNEL(S), 500K bps, SERIAL COMM CONTROLLER, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, PLASTIC, MS-026, SOT-407-1, LQFP-100, Serial IO/Communication Controller | NXP Semiconductors | SC28L198A1BE,557 vs SC28L198A1BE-T |