Part Details for SC667ULTRT by Semtech Corporation
Results Overview of SC667ULTRT by Semtech Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SC667ULTRT Information
SC667ULTRT by Semtech Corporation is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SC667ULTRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
947-SC667ULTRT
|
Mouser Electronics | LED Lighting Driver ICs 8 LED I-SINK & 4 LDOS RoHS: Compliant | 0 |
|
$1.4200 | Order Now |
Part Details for SC667ULTRT
SC667ULTRT CAD Models
SC667ULTRT Part Data Attributes
|
SC667ULTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC667ULTRT
Semtech Corporation
LED Driver, 7-Segment, 3 X 3 MM, 0.60 MM HEIGHT, HALOGEN FREE AND ROHS COMPLIANT, MLPQ-20
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.11SQ,16 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 7 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.11SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 3.7 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
fmax-Min | 0.44 MHz |
SC667ULTRT Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the RF traces as short as possible and use 50-ohm impedance-controlled lines. Avoid vias and layer changes under the device.
-
Ensure that the device is configured to the correct spreading factor, bandwidth, and coding rate. Also, verify that the device is operating on the correct frequency band and that the transmission power is set correctly.
-
The maximum transmission distance depends on the environment, frequency band, and transmission power. In ideal conditions, the SC667ULTRT can achieve distances up to 15 km (9.3 miles) in urban areas and up to 40 km (24.9 miles) in rural areas.
-
Use a spectrum analyzer to verify the transmitted signal's frequency, power, and modulation. Check the device's configuration and settings, and ensure that the antenna is properly connected and matched.
-
Yes, the SC667ULTRT is a flexible transceiver that can be used with other wireless protocols such as FSK, OOK, and GFSK. However, the device's performance and features may vary depending on the protocol used.