Power Circuits
SC4041CZ.TA
Semtech Corporation
Description: Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN

Overview of SC4041CZ.TA by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy

CAD Models for SC4041CZ.TA by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC4041CZ.TA by Semtech Corporation

SC4041CZ.TA
Semtech Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SEMTECH CORP
Part Package Code
TO-92
Package Description
TO-92,
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e0
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
1.239 V
Output Voltage-Min
1.211 V
Output Voltage-Nom
1.225 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Shape
ROUND
Package Style
CYLINDRICAL
Qualification Status
Not Qualified
Surface Mount
NO
Temp Coef of Voltage-Max
100 ppm/°C
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Trim/Adjustable Output
NO
Want to compare parts?
  1. SC4041CZ.TA
    Semtech Corporation
    Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN
    VS

Alternate Parts for SC4041CZ.TA

This table gives cross-reference parts and alternative options found for SC4041CZ.TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4041CZ.TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM4041CIZ-1.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments SC4041CZ.TA vs LM4041CIZ-1.2X
LM4041CIZ-1.2 Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN Micrel Inc SC4041CZ.TA vs LM4041CIZ-1.2
LM4041CIZ-1.2AMMOPACK Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN Microchip Technology Inc SC4041CZ.TA vs LM4041CIZ-1.2AMMOPACK
SC4041CZTA Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN Semtech Corporation SC4041CZ.TA vs SC4041CZTA
LM4041CIZ-1.2T&R Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN Microchip Technology Inc SC4041CZ.TA vs LM4041CIZ-1.2T&R
LM4041CIZ-1.2 Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN Microchip Technology Inc SC4041CZ.TA vs LM4041CIZ-1.2
SC4041CZTR Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN Semtech Corporation SC4041CZ.TA vs SC4041CZTR
Part Number Description Manufacturer Compare
LM4041CIZ-1.2 Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN Microchip Technology Inc SC4041CZ.TA vs LM4041CIZ-1.2
SC4041CZTR Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN Semtech Corporation SC4041CZ.TA vs SC4041CZTR
LM4041CIZ-1.2X 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 1.225V, PBCY3, PLASTIC, TO-92, 3 PIN Texas Instruments SC4041CZ.TA vs LM4041CIZ-1.2X
SC4041CZTA Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN Semtech Corporation SC4041CZ.TA vs SC4041CZTA
LM4041CELT-1.2 Precision micropower shunt voltage reference STMicroelectronics SC4041CZ.TA vs LM4041CELT-1.2
SC4041CZ.TR Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN Semtech Corporation SC4041CZ.TA vs SC4041CZ.TR
LM4041CIZ-1.2 Two Terminal Voltage Reference, 1 Output, 1.225V, BIPolar, PBCY3, TO-92, 3 PIN Micrel Inc SC4041CZ.TA vs LM4041CIZ-1.2
LM4041CIZ-1.2T&R Two Terminal Voltage Reference, 1 Output, 1.225V, PBCY3, TO-92, 3 PIN Microchip Technology Inc SC4041CZ.TA vs LM4041CIZ-1.2T&R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC4041CZ.TA by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC4041CZ.TA by Semtech Corporation

  • Please alert me when SC4041CZ.TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SC4041CZ.TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC4041CZ.TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SC4041CZ.TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC4041CZ.TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC4041CZ.TA by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: