There are no models available for this part yet.
Overview of SC4040EZ by Semtech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
CAD Models for SC4040EZ by Semtech Corporation
Part Data Attributes for SC4040EZ by Semtech Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMTECH CORP
|
Part Package Code
|
TO-92
|
Package Description
|
TO-92, SIP3,.1,50
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
TWO TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
O-PBCY-T3
|
JESD-609 Code
|
e0
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
2.55 V
|
Output Voltage-Min
|
2.45 V
|
Output Voltage-Nom
|
2.5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TO-92
|
Package Equivalence Code
|
SIP3,.1,50
|
Package Shape
|
ROUND
|
Package Style
|
CYLINDRICAL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
150 ppm/°C
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
BOTTOM
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
2%
|
Alternate Parts for SC4040EZ
This table gives cross-reference parts and alternative options found for SC4040EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4040EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC4040EZ.TR | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PBCY3, TO-92, 3 PIN | Semtech Corporation | SC4040EZ vs SC4040EZ.TR |
SC4040EZTR | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PBCY3, TO-92, 3 PIN | Semtech Corporation | SC4040EZ vs SC4040EZTR |