Part Details for SC4040ASK.TRT by Semtech Corporation
Overview of SC4040ASK.TRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for SC4040ASK.TRT
SC4040ASK.TRT CAD Models
SC4040ASK.TRT Part Data Attributes
|
SC4040ASK.TRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC4040ASK.TRT
Semtech Corporation
Two Terminal Voltage Reference, 1 Output, 2.5V, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOT-23 | |
Package Description | TSOP, | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.92 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 2.519 V | |
Output Voltage-Min | 2.481 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.12 mm | |
Surface Mount | YES | |
Temp Coef of Voltage-Max | 100 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | NO | |
Width | 1.3 mm |
Alternate Parts for SC4040ASK.TRT
This table gives cross-reference parts and alternative options found for SC4040ASK.TRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC4040ASK.TRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC4040ASKTR | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Semtech Corporation | SC4040ASK.TRT vs SC4040ASKTR |
SC4040ASK | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO3, SOT-23, 3 PIN | Semtech Corporation | SC4040ASK.TRT vs SC4040ASK |
SC4040ASKT | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, PDSO3, SOT-23, 3 PIN | Semtech Corporation | SC4040ASK.TRT vs SC4040ASKT |