Part Details for SC3500Q-1/TD by Applied Micro Circuits Corporation
Overview of SC3500Q-1/TD by Applied Micro Circuits Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC3500Q-1/TD
SC3500Q-1/TD CAD Models
SC3500Q-1/TD Part Data Attributes
|
SC3500Q-1/TD
Applied Micro Circuits Corporation
Buy Now
Datasheet
|
Compare Parts:
SC3500Q-1/TD
Applied Micro Circuits Corporation
Low Skew Clock Driver, TTL Series, 20 True Output(s), 0 Inverted Output(s), BICMOS, PQFP52, 14 X 14 MM, 2 MM HEIGHT, PLASTIC, QFP-52
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | APPLIED MICRO CIRCUITS CORP | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL | |
Input Conditioning | MUX | |
JESD-30 Code | S-PQFP-G52 | |
Length | 14 mm | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 52 | |
Number of True Outputs | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP52,.68SQ,40 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.5 ns | |
Seated Height-Max | 2.45 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
fmax-Min | 160 MHz |
Alternate Parts for SC3500Q-1/TD
This table gives cross-reference parts and alternative options found for SC3500Q-1/TD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC3500Q-1/TD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC3500Q/D | Low Skew Clock Driver, TTL Series, 20 True Output(s), 0 Inverted Output(s), BICMOS, PQFP52, 14 X 14 MM, 2 MM HEIGHT, PLASTIC, QFP-52 | Applied Micro Circuits Corporation | SC3500Q-1/TD vs SC3500Q/D |
SC3500Q/TD | Low Skew Clock Driver, TTL Series, 20 True Output(s), 0 Inverted Output(s), BICMOS, PQFP52, 14 X 14 MM, 2 MM HEIGHT, PLASTIC, QFP-52 | Applied Micro Circuits Corporation | SC3500Q-1/TD vs SC3500Q/TD |
SC3500Q | Low Skew Clock Driver, TTL Series, 20 True Output(s), 0 Inverted Output(s), BICMOS, PQFP52, 14 X 14 MM, 2 MM HEIGHT, PLASTIC, QFP-52 | Applied Micro Circuits Corporation | SC3500Q-1/TD vs SC3500Q |