SC3500Q-1/TD vs MC100E210FNG feature comparison

SC3500Q-1/TD Applied Micro Circuits Corporation

Buy Now Datasheet

MC100E210FNG onsemi

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer APPLIED MICRO CIRCUITS CORP ONSEMI
Part Package Code QFP QLCC
Package Description QFP, LEAD FREE, PLASTIC, LCC-28
Pin Count 52 28
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family TTL 100E
Input Conditioning MUX DIFFERENTIAL
JESD-30 Code S-PQFP-G52 S-PQCC-J28
Length 14 mm 11.505 mm
Load Capacitance (CL) 10 pF
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Number of Functions 1 2
Number of Inverted Outputs
Number of Terminals 52 28
Number of True Outputs 20 4
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QCCJ
Package Equivalence Code QFP52,.68SQ,40 LDCC28,.5SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.5 ns 0.075 ns
Seated Height-Max 2.45 mm 4.57 mm
Supply Voltage-Max (Vsup) 5.25 V 5.7 V
Supply Voltage-Min (Vsup) 4.75 V 4.2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BICMOS ECL
Temperature Grade COMMERCIAL OTHER
Terminal Form GULL WING J BEND
Terminal Pitch 1 mm 1.27 mm
Terminal Position QUAD QUAD
Width 14 mm 11.505 mm
fmax-Min 160 MHz
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Manufacturer Package Code 776-02
Samacsys Manufacturer onsemi
Additional Feature NECL MODE: VCC = 0V WITH VEE = -4.2V TO -5.7V
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 0.75 ns
Propagation Delay (tpd) 0.75 ns
Terminal Finish TIN

Compare SC3500Q-1/TD with alternatives

Compare MC100E210FNG with alternatives