There are no models available for this part yet.
Overview of SC28L194A1A-S by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
CAD Models for SC28L194A1A-S by NXP Semiconductors
Part Data Attributes for SC28L194A1A-S by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
LCC
|
Package Description
|
QCCJ,
|
Pin Count
|
68
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.31.00.01
|
Additional Feature
|
ALSO OPERATES AT 3.3V SUPPLY AT 20 MHZ
|
Address Bus Width
|
7
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
33 MHz
|
Communication Protocol
|
ASYNC, BIT
|
Data Encoding/Decoding Method
|
NRZ
|
Data Transfer Rate-Max
|
0.125 MBps
|
External Data Bus Width
|
8
|
JESD-30 Code
|
S-PQCC-J68
|
JESD-609 Code
|
e3
|
Length
|
24.23 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
4
|
Number of DMA Channels
|
|
Number of I/O Lines
|
4
|
Number of Serial I/Os
|
4
|
Number of Terminals
|
68
|
On Chip Data RAM Width
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QCCJ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Qualification Status
|
Not Qualified
|
RAM (words)
|
0
|
Seated Height-Max
|
4.57 mm
|
Supply Current-Max
|
35 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
J BEND
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Width
|
24.23 mm
|
uPs/uCs/Peripheral ICs Type
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Alternate Parts for SC28L194A1A-S
This table gives cross-reference parts and alternative options found for SC28L194A1A-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC28L194A1A-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC28C94A1A,512 | SC28C94 - Quad universal asynchronous receiver/transmitter (QUART) LCC 52-Pin | NXP Semiconductors | SC28L194A1A-S vs SC28C94A1A,512 |
ST16C554CQ64-F | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, GREEN, LQFP-64 | MaxLinear Inc | SC28L194A1A-S vs ST16C554CQ64-F |
SC16C554BIBM,151 | SC16C554B/554DB - 5 V, 3.3 V and 2.5 V quad UART, 5 Mbit/s (max.) with 16-byte FIFOs QFP 64-Pin | NXP Semiconductors | SC28L194A1A-S vs SC16C554BIBM,151 |
ST16C654CJ68-F | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | MaxLinear Inc | SC28L194A1A-S vs ST16C654CJ68-F |
SC16C554DIB64,151 | SC16C554DIB64 | NXP Semiconductors | SC28L194A1A-S vs SC16C554DIB64,151 |
XR16V654DIV | Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 | Exar Corporation | SC28L194A1A-S vs XR16V654DIV |
ST16C454IJ68-F | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | Exar Corporation | SC28L194A1A-S vs ST16C454IJ68-F |
ST16C654IJ68-F | Serial I/O Controller, 4 Channel(s), 0.1875MBps, CMOS, PQCC68, GREEN, PLASTIC, LCC-68 | MaxLinear Inc | SC28L194A1A-S vs ST16C654IJ68-F |
XR16V564IJ | Serial I/O Controller, 4 Channel(s), 2MBps, CMOS, PQCC68, PLASTIC, LCC-68 | Exar Corporation | SC28L194A1A-S vs XR16V564IJ |
SC16C654IB64,151 | SC16C654IB64 | NXP Semiconductors | SC28L194A1A-S vs SC16C654IB64,151 |