SC28L194A1A-S
vs
SC16C654IB64,151
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NXP SEMICONDUCTORS
|
NXP SEMICONDUCTORS
|
Part Package Code |
LCC
|
QFP
|
Package Description |
QCCJ,
|
LFQFP,
|
Pin Count |
68
|
64
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Additional Feature |
ALSO OPERATES AT 3.3V SUPPLY AT 20 MHZ
|
ALSO OPERATES AT 2.5V SUPPLY
|
Address Bus Width |
7
|
5
|
Boundary Scan |
NO
|
NO
|
Clock Frequency-Max |
33 MHz
|
80 MHz
|
Communication Protocol |
ASYNC, BIT
|
ASYNC, BIT
|
Data Encoding/Decoding Method |
NRZ
|
|
Data Transfer Rate-Max |
0.125 MBps
|
0.625 MBps
|
External Data Bus Width |
8
|
8
|
JESD-30 Code |
S-PQCC-J68
|
S-PQFP-G64
|
JESD-609 Code |
e3
|
|
Length |
24.23 mm
|
10 mm
|
Low Power Mode |
YES
|
YES
|
Moisture Sensitivity Level |
4
|
|
Number of DMA Channels |
|
|
Number of I/O Lines |
4
|
|
Number of Serial I/Os |
4
|
4
|
Number of Terminals |
68
|
64
|
On Chip Data RAM Width |
|
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
LFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (words) |
0
|
|
Seated Height-Max |
4.57 mm
|
1.6 mm
|
Supply Current-Max |
35 mA
|
|
Supply Voltage-Max |
5.5 V
|
3.63 V
|
Supply Voltage-Min |
4.5 V
|
2.97 V
|
Supply Voltage-Nom |
5 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN
|
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.23 mm
|
10 mm
|
uPs/uCs/Peripheral ICs Type |
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
SERIAL IO/COMMUNICATION CONTROLLER, SERIAL
|
Base Number Matches |
2
|
1
|
|
|
|
Compare SC28L194A1A-S with alternatives
Compare SC16C654IB64,151 with alternatives
-
SC16C654IB64,151 vs SC16C654IB64,157
-
SC16C654IB64,151 vs SC16C654IB64,128
-
SC16C654IB64,151 vs SC16C654IB64
-
SC16C654IB64,151 vs SC16C654DIB64,128
-
SC16C654IB64,151 vs SC16C654DIB64,157
-
SC16C654IB64,151 vs SC28C94A1N
-
SC16C654IB64,151 vs SC16C654IA68,518
-
SC16C654IB64,151 vs TL16C554AIPNRG4
-
SC16C654IB64,151 vs ST16C454IJ68