Part Details for SC266D by Loras Industries Inc
Overview of SC266D by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Part Details for SC266D
SC266D CAD Models
SC266D Part Data Attributes:
|
SC266D
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
SC266D
Loras Industries Inc
TRIAC, 400V V(DRM), 40A I(T)RMS, TO-203,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | PRESS FIT, O-MUPF-D2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 20 V/us | |
DC Gate Trigger Current-Max | 80 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 75 mA | |
JEDEC-95 Code | TO-203 | |
JESD-30 Code | O-MUPF-D2 | |
Leakage Current-Max | 1 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Leakage Current-Max | 200 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for SC266D
This table gives cross-reference parts and alternative options found for SC266D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC266D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5442 | TRIAC, 400V V(DRM), 40A I(T)RMS, PRESSFIT-2 | Semitronics Corp | SC266D vs 2N5442 |
SC266B | TRIAC, 200V V(DRM), 40A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | SC266D vs SC266B |
SC261B | TRIAC, 200V V(DRM), 25A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | SC266D vs SC261B |
MAC5442 | 400V, 40A, TRIAC, CASE 174-04, 2 PIN | Motorola Mobility LLC | SC266D vs MAC5442 |
NTE5686 | 4 Quadrant Logic Level TRIAC, 500V V(DRM), 25A I(T)RMS, TO-48, | NTE Electronics Inc | SC266D vs NTE5686 |
MAC261B | 200V, 25A, TRIAC, CASE 174-04, 2 PIN | Motorola Mobility LLC | SC266D vs MAC261B |
2N5441 | TRIAC, 200V V(DRM), 40A I(T)RMS, TO-203, | Loras Industries Inc | SC266D vs 2N5441 |