Part Details for MAC5442 by Motorola Mobility LLC
Overview of MAC5442 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Transportation and Logistics
Automotive
Part Details for MAC5442
MAC5442 CAD Models
MAC5442 Part Data Attributes:
|
MAC5442
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC5442
Motorola Mobility LLC
400V, 40A, TRIAC, CASE 174-04, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PRESS FIT, O-MUPF-D2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 174-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 5 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 30 V/us | |
DC Gate Trigger Current-Max | 70 mA | |
DC Gate Trigger Voltage-Max | 2 V | |
Holding Current-Max | 70 mA | |
JESD-30 Code | O-MUPF-D2 | |
Leakage Current-Max | 4 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 1.8 V | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 40 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC5442
This table gives cross-reference parts and alternative options found for MAC5442. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC5442, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5442 | TRIAC, 400V V(DRM), 40A I(T)RMS, PRESSFIT-2 | Semitronics Corp | MAC5442 vs 2N5442 |
SC266B | TRIAC, 200V V(DRM), 40A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | MAC5442 vs SC266B |
SC261B | TRIAC, 200V V(DRM), 25A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | MAC5442 vs SC261B |
SC266D | TRIAC, 400V V(DRM), 40A I(T)RMS, TO-203, | Loras Industries Inc | MAC5442 vs SC266D |
NTE5686 | 4 Quadrant Logic Level TRIAC, 500V V(DRM), 25A I(T)RMS, TO-48, | NTE Electronics Inc | MAC5442 vs NTE5686 |
MAC261B | 200V, 25A, TRIAC, CASE 174-04, 2 PIN | Motorola Mobility LLC | MAC5442 vs MAC261B |
2N5441 | TRIAC, 200V V(DRM), 40A I(T)RMS, TO-203, | Loras Industries Inc | MAC5442 vs 2N5441 |