Part Details for SC246B by Semitronics Corp
Overview of SC246B by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SC246B
SC246B CAD Models
SC246B Part Data Attributes:
|
SC246B
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
SC246B
Semitronics Corp
TRIAC, 200V V(DRM), 10A I(T)RMS, HERMETIC SEALED, PRESSFIT-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRONICS CORP | |
Package Description | HERMETIC SEALED, PRESSFIT-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 50 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JESD-30 Code | O-MUPF-D2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 10 A | |
Repetitive Peak Off-state Leakage Current-Max | 100 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for SC246B
This table gives cross-reference parts and alternative options found for SC246B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC246B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6157 | 200V, 30A, TRIAC, CASE 174-04, 2 PIN | Motorola Mobility LLC | SC246B vs 2N6157 |
MAC6401B | 200V, 30A, TRIAC, CASE 174-04, 2 PIN | Motorola Mobility LLC | SC246B vs MAC6401B |
SC251B | TRIAC, 200V V(DRM), 15A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | SC246B vs SC251B |
2N5571 | TRIAC, 200V V(DRM), 15A I(T)RMS, PRESSFIT-2 | Semitronics Corp | SC246B vs 2N5571 |
SC241B | TRIAC, 200V V(DRM), 6A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | SC246B vs SC241B |
2N6157 | TRIAC, 200V V(DRM), 30A I(T)RMS, TO-203, | Loras Industries Inc | SC246B vs 2N6157 |
2N5571 | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-203, | Loras Industries Inc | SC246B vs 2N5571 |
Q2040 | TRIAC, 200V V(DRM), 40A I(T)RMS | Loras Industries Inc | SC246B vs Q2040 |
2N6157 | TRIAC, 200V V(DRM), 30A I(T)RMS, PRESSFIT-2 | Semitronics Corp | SC246B vs 2N6157 |
PT240 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 40A I(T)RMS | Hutson Industries | SC246B vs PT240 |