Part Details for MAC6401B by Motorola Mobility LLC
Overview of MAC6401B by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAC6401B
MAC6401B CAD Models
MAC6401B Part Data Attributes:
|
MAC6401B
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MAC6401B
Motorola Mobility LLC
200V, 30A, TRIAC, CASE 174-04, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | PRESS FIT, O-MUPF-D2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 174-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | MAIN TERMINAL 2 | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 3 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 40 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 60 mA | |
JESD-30 Code | O-MUPF-D2 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 4 mA | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-State Voltage-Max | 2.5 V | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | PRESS FIT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 30 A | |
Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | TRIAC |
Alternate Parts for MAC6401B
This table gives cross-reference parts and alternative options found for MAC6401B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAC6401B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6157 | 200V, 30A, TRIAC, CASE 174-04, 2 PIN | Motorola Mobility LLC | MAC6401B vs 2N6157 |
SC251B | TRIAC, 200V V(DRM), 15A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | MAC6401B vs SC251B |
2N5571 | TRIAC, 200V V(DRM), 15A I(T)RMS, PRESSFIT-2 | Semitronics Corp | MAC6401B vs 2N5571 |
SC241B | TRIAC, 200V V(DRM), 6A I(T)RMS, HERMETIC SEALED, PRESSFIT-2 | Semitronics Corp | MAC6401B vs SC241B |
2N6157 | TRIAC, 200V V(DRM), 30A I(T)RMS, TO-203, | Loras Industries Inc | MAC6401B vs 2N6157 |
2N5571 | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-203, | Loras Industries Inc | MAC6401B vs 2N5571 |
Q2040 | TRIAC, 200V V(DRM), 40A I(T)RMS | Loras Industries Inc | MAC6401B vs Q2040 |
2N6157 | TRIAC, 200V V(DRM), 30A I(T)RMS, PRESSFIT-2 | Semitronics Corp | MAC6401B vs 2N6157 |
PT240 | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 40A I(T)RMS | Hutson Industries | MAC6401B vs PT240 |
SC251B | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-203, | Loras Industries Inc | MAC6401B vs SC251B |