Part Details for SC150B by Loras Industries Inc
Overview of SC150B by Loras Industries Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for SC150B
SC150B CAD Models
SC150B Part Data Attributes
|
SC150B
Loras Industries Inc
Buy Now
Datasheet
|
Compare Parts:
SC150B
Loras Industries Inc
TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LORAS INDUSTRIES INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.1 mA | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 15 A | |
Repetitive Peak Off-state Leakage Current-Max | 50 µA | |
Repetitive Peak Off-state Voltage | 200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | TRIAC |
Alternate Parts for SC150B
This table gives cross-reference parts and alternative options found for SC150B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC150B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1512BJ | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | SC150B vs T1512BJ |
Q4012LH5 | Alternistor TRIAC, 400V V(DRM), 12A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | SC150B vs Q4012LH5 |
MAC212A6FP | 400V, 12A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-220, FULL PACK-3 | Motorola Mobility LLC | SC150B vs MAC212A6FP |
Q2015L5 | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | SC150B vs Q2015L5 |
CQ220I-16B | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 16A I(T)RMS, TO-220AB, | Central Semiconductor Corp | SC150B vs CQ220I-16B |
Q2015L5 | TRIAC, 200V V(DRM), 15A I(T)RMS, TO-220AB, | Loras Industries Inc | SC150B vs Q2015L5 |
MAC15-4FP | 200V, 15A, TRIAC | Motorola Mobility LLC | SC150B vs MAC15-4FP |
Q2012LH5 | Alternistor TRIAC, 200V V(DRM), 12A I(T)RMS, TO-220AB, ISOLATED TO-220, 3 PIN | Teccor | SC150B vs Q2012LH5 |