SC149M
Description: Triac; Max Peak Repetitive Reverse Voltage: 12; Max TMS Bridge Input Voltage: 120; Max DC Reverse Voltage: 0.5

Overview of SC149M by Digitron Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for SC149M by Digitron Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SC149M by Digitron Semiconductors

SC149M
Digitron Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
DIGITRON SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Critical Rate of Rise of Commutation Voltage-Min
4 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
50 mA
JESD-609 Code
e0
Leakage Current-Max
0.5 mA
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
RMS On-state Current-Max
12 A
Repetitive Peak Off-state Voltage
600 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Trigger Device Type
TRIAC
Want to compare parts?
  1. SC149M
    Digitron Semiconductors
    Triac; Max Peak Repetitive Reverse Voltage: 12; Max TMS Bridge Input Voltage: 120; Max DC Reverse Voltage: 0.5
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SC149M by Digitron Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SC149M by Digitron Semiconductors

  • Please alert me when SC149M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SC149M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SC149M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SC149M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SC149M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SC149M by Digitron Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: