There are no models available for this part yet.
Overview of SC147D by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for SC147D by Harris Semiconductor
Part Data Attributes for SC147D by Harris Semiconductor
SC147D
Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Critical Rate of Rise of Commutation Voltage-Min
|
4 V/us
|
DC Gate Trigger Current-Max
|
50 mA
|
DC Gate Trigger Voltage-Max
|
2.5 V
|
Holding Current-Max
|
50 mA
|
JESD-609 Code
|
e0
|
Leakage Current-Max
|
0.5 mA
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
RMS On-state Current-Max
|
10 A
|
Repetitive Peak Off-state Voltage
|
400 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Trigger Device Type
|
TRIAC
|
Want to compare parts?
-
SC147DHarris SemiconductorTRIAC, 400V V(DRM), 10A I(T)RMSVS
-
Alternate Parts for SC147D
This table gives cross-reference parts and alternative options found for SC147D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC147D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC147M | SC147M | Intersil Corporation | SC147D vs SC147M |