Part Details for SC142D by Harris Semiconductor
Overview of SC142D by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SC142D
SC142D CAD Models
SC142D Part Data Attributes
|
SC142D
Harris Semiconductor
Buy Now
|
Compare Parts:
SC142D
Harris Semiconductor
TRIAC, 400V V(DRM), 8A I(T)RMS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Commutation Voltage-Min | 4 V/us | |
DC Gate Trigger Current-Max | 50 mA | |
DC Gate Trigger Voltage-Max | 2.5 V | |
Holding Current-Max | 50 mA | |
JESD-609 Code | e0 | |
Leakage Current-Max | 0.5 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
RMS On-state Current-Max | 8 A | |
Repetitive Peak Off-state Voltage | 400 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Trigger Device Type | TRIAC |
Alternate Parts for SC142D
This table gives cross-reference parts and alternative options found for SC142D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC142D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC142B | TRIAC, 200V V(DRM), 8A I(T)RMS | Harris Semiconductor | SC142D vs SC142B |
SC147E | TRIAC, 500V V(DRM), 10A I(T)RMS | Harris Semiconductor | SC142D vs SC147E |
MAC15-6 | TRIAC, 400V V(DRM), 15A I(T)RMS | Harris Semiconductor | SC142D vs MAC15-6 |
SC140M | TRIAC, 600V V(DRM), 6A I(T)RMS | Harris Semiconductor | SC142D vs SC140M |
MAC15-4 | TRIAC, 200V V(DRM), 15A I(T)RMS | Harris Semiconductor | SC142D vs MAC15-4 |
T2801E | TRIAC, 500V V(DRM), 6A I(T)RMS | Harris Semiconductor | SC142D vs T2801E |
SC142M | TRIAC, 600V V(DRM), 8A I(T)RMS | Harris Semiconductor | SC142D vs SC142M |
MAC15-8 | TRIAC, 600V V(DRM), 15A I(T)RMS | Harris Semiconductor | SC142D vs MAC15-8 |
SC160B | TRIAC | Harris Semiconductor | SC142D vs SC160B |