Part Details for SC1185ACSWTR by Semtech Corporation
Overview of SC1185ACSWTR by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1185ACSWTR
SC1185ACSWTR CAD Models
SC1185ACSWTR Part Data Attributes:
|
SC1185ACSWTR
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1185ACSWTR
Semtech Corporation
Switching Controller, Voltage-mode, 1A, 160kHz Switching Freq-Max, BIPolar, PDSO24, MO-013AD, SOIC-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | TSSOP | |
Package Description | MO-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 160 kHz | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SC1185ACSWTR
This table gives cross-reference parts and alternative options found for SC1185ACSWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1185ACSWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1185ACSWT | Switching Controller, Voltage-mode, 160kHz Switching Freq-Max, PDSO24, MS-013AD, SOIC-24 | Semtech Corporation | SC1185ACSWTR vs SC1185ACSWT |
SC1185CSW.TRT | Switching Controller, Voltage-mode, 1A, 160kHz Switching Freq-Max, PDSO24, ROHS COMPLIANT, MO-013AD, SOIC-24 | Semtech Corporation | SC1185ACSWTR vs SC1185CSW.TRT |
SC1185ACSW.TRT | Switching Controller, Voltage-mode, 1A, 160kHz Switching Freq-Max, PDSO24, ROHS COMPLIANT, MO-013AD, SOIC-24 | Semtech Corporation | SC1185ACSWTR vs SC1185ACSW.TRT |
SC1185CSWTRT | Switching Controller, Voltage-mode, 160kHz Switching Freq-Max, PDSO24, MO-013AD, SOIC-24 | Semtech Corporation | SC1185ACSWTR vs SC1185CSWTRT |
SC1185ACSW.TR | Switching Controller, Voltage-mode, 1A, 160kHz Switching Freq-Max, PDSO24, MO-013AD, SOIC-24 | Semtech Corporation | SC1185ACSWTR vs SC1185ACSW.TR |
SC1185CSW | Switching Controller, Voltage-mode, 0.007A, 160kHz Switching Freq-Max, BIPolar, PDSO24, MS-013AD, SOIC-24 | Semtech Corporation | SC1185ACSWTR vs SC1185CSW |
SC1185ACSWTRT | Switching Controller, Voltage-mode, 160kHz Switching Freq-Max, PDSO24, MO-013AD, SOIC-24 | Semtech Corporation | SC1185ACSWTR vs SC1185ACSWTRT |
SC1185CSWT | Switching Controller, Voltage-mode, 160kHz Switching Freq-Max, PDSO24, MS-013AD, SOIC-24 | Semtech Corporation | SC1185ACSWTR vs SC1185CSWT |