Part Details for SC1182CSWTRT by Semtech Corporation
Overview of SC1182CSWTRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SC1182CSWTRT
SC1182CSWTRT CAD Models
SC1182CSWTRT Part Data Attributes:
|
SC1182CSWTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SC1182CSWTRT
Semtech Corporation
Switching Controller, Voltage-mode, 220kHz Switching Freq-Max, PDSO24, MS-013AD, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 4.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 220 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for SC1182CSWTRT
This table gives cross-reference parts and alternative options found for SC1182CSWTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SC1182CSWTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SC1182CSWTR | Switching Controller, Voltage-mode, 1A, 220kHz Switching Freq-Max, BIPolar, PDSO24, MS-013AD, SOIC-24 | Semtech Corporation | SC1182CSWTRT vs SC1182CSWTR |
SC1183CSWTRT | Switching Controller, Voltage-mode, 220kHz Switching Freq-Max, PDSO24, MS-013AD, SOIC-24 | Semtech Corporation | SC1182CSWTRT vs SC1183CSWTRT |
SC1182CSW.TRT | Switching Controller, Voltage-mode, 1A, 220kHz Switching Freq-Max, PDSO24, SOIC-24 | Semtech Corporation | SC1182CSWTRT vs SC1182CSW.TRT |
SC1183CSWTR | Switching Controller, Voltage-mode, 1A, 220kHz Switching Freq-Max, BIPolar, PDSO24, MS-013AD, SOIC-24 | Semtech Corporation | SC1182CSWTRT vs SC1183CSWTR |
SC1183CSW.TR | Switching Controller, Voltage-mode, 1A, 220kHz Switching Freq-Max, PDSO24, SOIC-24 | Semtech Corporation | SC1182CSWTRT vs SC1183CSW.TR |
SC1182CSW.TR | Switching Controller, Voltage-mode, 1A, 220kHz Switching Freq-Max, PDSO24, SOIC-24 | Semtech Corporation | SC1182CSWTRT vs SC1182CSW.TR |
SC1182CSW | Switching Controller, Voltage-mode, 1A, 220kHz Switching Freq-Max, BIPolar, PDSO24, MS-013AD, SOIC-24 | Semtech Corporation | SC1182CSWTRT vs SC1182CSW |
SC1182CSWT | Switching Controller, Voltage-mode, 220kHz Switching Freq-Max, PDSO24, MS-013AD, SOIC-24 | Semtech Corporation | SC1182CSWTRT vs SC1182CSWT |