There are no models available for this part yet.
Overview of SBS5008TG by knitter-switch
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for SBS5008TG by knitter-switch
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SBS5008TG
|
Avnet Americas | - Tape and Reel (Alt: SBS5008TG) Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$2.2500 | Buy Now | |
DISTI #
C1S413000013484
|
Chip1Stop | DIP Switch RoHS: Compliant Container: Bulk | 86 |
|
$1.8600 / $2.0400 | Buy Now |
CAD Models for SBS5008TG by knitter-switch
Part Data Attributes for SBS5008TG by knitter-switch
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
KNITTER-SWITCH
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.65
|
Actuator Color
|
WHITE
|
Actuator Material
|
LCP
|
Actuator Type
|
RECESSED TYPE
|
Body Breadth
|
6 mm
|
Body Color
|
BLACK
|
Body Height
|
3.4 mm
|
Body Length or Diameter
|
20.22 mm
|
Center Contact Material
|
COPPER ALLOY
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(DC)-Max
|
0.025 A
|
Contact (DC) Max Rating R Load
|
0.025A@24VDC
|
Contact Function
|
OFF-ON
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
24 V
|
Dielectric Withstand Volts
|
500VAC V
|
Electrical Life
|
2000 Cycle(s)
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
PA9T
|
Insulation Resistance
|
100000000 Ω
|
Insulator Material
|
PA9T
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions
|
8
|
Number of Switch Sections
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR
|
Sealing
|
TAPE SEAL
|
Solderability
|
REFLOW
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
SPST
|
Switch Type
|
SLIDE DIP SWITCH
|
Terminal Finish
|
GOLD/NICKEL
|
Terminal Material
|
BRASS
|
Termination Type
|
SOLDER
|