There are no models available for this part yet.
Overview of SBRT15U100SP5-13D by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for SBRT15U100SP5-13D by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32AK9574
|
Newark | Schottky Diode, 100V, 15A, Powerdi 5-3 Rohs Compliant: Yes |Diodes Inc. SBRT15U100SP5-13D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4900 |
|
$0.3700 / $0.8940 | Buy Now | |
DISTI #
31-SBRT15U100SP5-13DCT-ND
|
DigiKey | DIODE SBR 100V 15A POWERDI5 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4868 In Stock |
|
$0.3225 / $0.8300 | Buy Now | |
DISTI #
SBRT15U100SP5-13D
|
Avnet Americas | Diode Super Barrier Rectifier 100V 15A 3-Pin PowerDI 5 T/R - Tape and Reel (Alt: SBRT15U100SP5-13D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 10000 Factory Stock |
|
$0.3199 / $0.3780 | Buy Now | |
DISTI #
621-SBRT15U100SP513D
|
Mouser Electronics | Schottky Diodes & Rectifiers 15A Trench SBR 100V 0.7Vf 0.30mA RoHS: Compliant | 4560 |
|
$0.3140 / $0.8300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks | 0 |
|
$0.3400 | Buy Now | ||
DISTI #
SBRT15U100SP5-13D
|
TME | Diode: Schottky rectifying, Trench SBR®, SMD, 100V, 15A, PowerDI®5 Min Qty: 1 | 0 |
|
$0.3890 / $0.8690 | RFQ | |
DISTI #
SBRT15U100SP5-13D
|
Avnet Silica | Diode Super Barrier Rectifier 100V 15A 3-Pin PowerDI 5 T/R (Alt: SBRT15U100SP5-13D) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days | Silica - 5000 |
|
Buy Now | ||
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 5000 |
|
$0.4945 | Buy Now |
CAD Models for SBRT15U100SP5-13D by Diodes Incorporated
Part Data Attributes for SBRT15U100SP5-13D by Diodes Incorporated
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Diodes Incorporated
|
Additional Feature
|
FREE WHEELING DIODE, HIGH RELIABILITY
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.7 V
|
JESD-30 Code
|
R-PDSO-F3
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
250 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
15 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
250 µA
|
Surface Mount
|
YES
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for SBRT15U100SP5-13D
This table gives cross-reference parts and alternative options found for SBRT15U100SP5-13D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBRT15U100SP5-13D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRT15U100SP5-7 | Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | SBRT15U100SP5-13D vs SBRT15U100SP5-7 |