-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 A, 100 V Ultra-Low VF Schottky Rectifier, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC0877
|
Newark | Schottky Rectifier, Single, To-277, Repetitive Peak Reverse Voltage:100V, Average Forward Current:15A, Diode Configuration:Single, Diode Case Style:To-277, No. Of Pins:3Pins, Forward Voltage Max:660Mv, Forward Surge Current:250A Rohs Compliant: Yes |Onsemi FSV15100V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2065 |
|
$0.5540 / $0.9730 | Buy Now |
DISTI #
01AC8817
|
Newark | 15 A, 100 V Ultra-Low Vf Schottky Rectifier/ Reel Rohs Compliant: Yes |Onsemi FSV15100V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3570 / $0.3710 | Buy Now |
DISTI #
FSV15100VCT-ND
|
DigiKey | DIODE SCHOTTKY 100V 15A TO277-3 Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
13324 In Stock |
|
$0.3250 / $1.4200 | Buy Now |
DISTI #
FSV15100V
|
Avnet Americas | Diode Schottky 100V 15A 3-Pin TO-277 T/R - Tape and Reel (Alt: FSV15100V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3224 / $0.3848 | Buy Now |
DISTI #
512-FSV15100V
|
Mouser Electronics | Schottky Diodes & Rectifiers 15 Amp 100V Schottky Rectifier RoHS: Compliant | 22230 |
|
$0.3170 / $0.6100 | Buy Now |
DISTI #
V36:1790_14141028
|
Arrow Electronics | Diode Schottky 100V 15A 3-Pin(2+Tab) TO-277 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2327 | Americas - 50000 |
|
$0.3164 / $0.3361 | Buy Now |
DISTI #
E02:0323_09732700
|
Arrow Electronics | Diode Schottky 100V 15A 3-Pin(2+Tab) TO-277 T/R Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Date Code: 2414 | Europe - 5000 |
|
$0.3226 / $0.3335 | Buy Now |
DISTI #
V72:2272_14141028
|
Arrow Electronics | Diode Schottky 100V 15A 3-Pin(2+Tab) TO-277 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2319 Container: Cut Strips | Americas - 2688 |
|
$0.3489 / $0.4788 | Buy Now |
|
Future Electronics | Schottky Diodes & Rectifiers 15 Amp 100V RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3200 | Buy Now |
|
Onlinecomponents.com | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, TO-277 RoHS: Compliant |
5000 In Stock |
|
$0.3097 / $0.3559 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSV15100V
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSV15100V
onsemi
15 A, 100 V Ultra-Low VF Schottky Rectifier, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340BQ | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.66 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 80 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for FSV15100V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSV15100V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBRT15U100SP5-7D | Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | FSV15100V vs SBRT15U100SP5-7D |
SVT15100U_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, TO-277, GREEN, ULTRA THIN, PLASTIC PACKAGE-3 | PanJit Semiconductor | FSV15100V vs SVT15100U_R2_00001 |
SBRT15U100SP5-7 | Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | FSV15100V vs SBRT15U100SP5-7 |
D15PS100L | Rectifier Diode, | Galaxy Semi-Conductor Co Ltd | FSV15100V vs D15PS100L |
SVT15100UB_R2_00001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, TO-277B, GREEN, ULTRA THIN, PLASTIC PACKAGE-3 | PanJit Semiconductor | FSV15100V vs SVT15100UB_R2_00001 |
SBRT15U100SP5-13 | Rectifier Diode, 1 Phase, 1 Element, 15A, 100V V(RRM), Silicon, GREEN, COMPACT, PLASTIC, POWERDI5, 3 PIN | Diodes Incorporated | FSV15100V vs SBRT15U100SP5-13 |