Part Details for SBR10100CTB by Diodes Incorporated
Overview of SBR10100CTB by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SBR10100CTB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SBR10100CTBDI-ND
|
DigiKey | DIODE ARR SBR 100V 5A TO263AB Min Qty: 50 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.5714 | Buy Now |
DISTI #
SBR10100CTB
|
Avnet Americas | Diode Super Barrier Rectifier 100V 10A 3-Pin(2+Tab) D2PAK Tube - Rail/Tube (Alt: SBR10100CTB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.6014 | Buy Now |
DISTI #
621-SBR10100CTB
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A 100V RoHS: Compliant | 0 |
|
$0.2680 / $0.8400 | Order Now |
DISTI #
SBR10100CTB
|
Avnet Silica | Diode Super Barrier Rectifier 100V 10A 3-Pin(2+Tab) D2PAK Tube (Alt: SBR10100CTB) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 22 Weeks, 0 Days | Silica - 50 |
|
Buy Now | |
|
LCSC | 840mV5A 100V 5A 1 pair of common cathodes TO-263AB(D2PAK) Super Barrier Rectifiers (SBR) ROHS | 24 |
|
$0.3110 / $0.5340 | Buy Now |
Part Details for SBR10100CTB
SBR10100CTB CAD Models
SBR10100CTB Part Data Attributes
|
SBR10100CTB
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
SBR10100CTB
Diodes Incorporated
Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | D2PAK | |
Package Description | TO-263, D2PAK-3 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Application | SUPER FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SBR10100CTB
This table gives cross-reference parts and alternative options found for SBR10100CTB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBR10100CTB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBL10U100D1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | Secos Corporation | SBR10100CTB vs SBL10U100D1 |
SBT10100VDC_T0_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3/2 | PanJit Semiconductor | SBR10100CTB vs SBT10100VDC_T0_10001 |
SBL10U100D1-C | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-252, HALOGEN FREE, PLASTIC PACKAGE-3/2 | Secos Corporation | SBR10100CTB vs SBL10U100D1-C |