Part Details for SBL10U100D1-C by Secos Corporation
Overview of SBL10U100D1-C by Secos Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SBL10U100D1-C
SBL10U100D1-C CAD Models
SBL10U100D1-C Part Data Attributes
|
SBL10U100D1-C
Secos Corporation
Buy Now
Datasheet
|
Compare Parts:
SBL10U100D1-C
Secos Corporation
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-252, HALOGEN FREE, PLASTIC PACKAGE-3/2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SECOS CORP | |
Package Description | R-PSSO-G2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.75 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for SBL10U100D1-C
This table gives cross-reference parts and alternative options found for SBL10U100D1-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SBL10U100D1-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBL10U100D1 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 100V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC PACKAGE-3/2 | Secos Corporation | SBL10U100D1-C vs SBL10U100D1 |
V10DM100CHM3/I | Rectifier Diode, | Vishay Intertechnologies | SBL10U100D1-C vs V10DM100CHM3/I |
SBR10100CTB | Rectifier Diode, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, TO-263AB, ROHS COMPLIANT, PLASTIC, TO-263, D2PAK-3 | Diodes Incorporated | SBL10U100D1-C vs SBR10100CTB |
V10DM100C-M3/I | Rectifier Diode, | Vishay Intertechnologies | SBL10U100D1-C vs V10DM100C-M3/I |